MicroWave Technology GaN Amplifiers (MGA)

MicroWave Technology GaN Amplifiers (MGA) are high-power amplifiers with state-of-the-art linear power-added efficiencies in multiple frequency bands. These amplifiers are based on advanced robust GaN device technology and employ 802.16x 64QAM modulation test patterns. The GaN amplifiers offer excellent reliability. These amplifiers are ideally suitable for 802.16d/e WiMax, 802.11b WLAN, telemetry, and point-to-point radio applications.

Features

  • GaN-based high-power amplifiers
  • State-of-the-art linear power-added-efficiencies
  • 802.16x 64QAM modulation test pattern
  • High-efficiency linear power amplifiers with excellent reliability
  • RoHS-compliant surface mount package

Applications

  • Telemetry
  • Avionics
  • 802.16d/e WiMax and 802.11b WLAN
  • Point-to-point radio 
  • Private microwave network systems
  • Military wireless communications
View Results ( 5 ) Page
Numero ng Piyesa Datasheet Frequency ng Pagpapatakbo P1dB - Compression Point Gain OIP3 - Third Order Intercept Supply Current ng Pagpapatakbo
MGA-444940-02 MGA-444940-02 Datasheet 4.4 GHz to 4.9 GHz 33 dBm 12 dB 40 dBm 400 mA
MGA-718540-HP3 MGA-718540-HP3 Datasheet 7.1 GHz to 8.5 GHz 40 dBm 13 dB 54 dBm 1.3 A
MGA-445940-02 MGA-445940-02 Datasheet 4.4 GHz to 5.9 GHz 33 dBm 12 dB 40 dBm 400 mA
MGA-242740-02 MGA-242740-02 Datasheet 2.4 GHz to 2.7 GHz 33 dBm 15 dB 40 dBm 400 mA
MGA-445343-99 MGA-445343-99 Datasheet 4.4 GHz to 5.3 GHz 35 dBm 13 dB 43 dBm 300 mA
Inilathala: 2023-02-14 | Na-update: 2023-03-01