Comchip Technology CDBHD Low VF Schottky Bridge Rectifiers

Comchip Technology CDBHD Series Low VF Schottky Rectifiers are offered in a compact TO-269AA (Mini-Dip) package, ideal for space constrained applications. Comchip Technology CDBHD 1A and 2A Schottky Bridge Rectifiers perform full-wave rectification with increased efficiency of 25% with the low voltage drop characteristics (0.44V to 0.85V vs. standard 1.0V to 1.2V). These Comchip devices are faster than standard bridge rectifiers while taking up only half the board space of standard rectifiers.

Applications

  • Low voltage, high-efficiency inverters
  • Free wheeling
  • Polarity protection

Features

  • 1A and 2A Schottky Bridge Rectifiers
  • Performs full-wave rectification with increased efficiency of 25%
  • Low voltage drop characteristics (0.44V to 0.85V vs. standard 1.0V to 1.2V)
View Results ( 4 ) Page
Numero ng Piyesa Datasheet Paglalarawan If - Forward Current Max na Surge Current Vr - Reverse Voltage
CDBHD1100L-G CDBHD1100L-G Datasheet Bridge Rectifiers LOW VF 1A 100V Schottky Bridge 1 A 30 A 100 V
CDBHD140L-G CDBHD140L-G Datasheet Bridge Rectifiers LOW VF 1A 40V Schottky Bridge 1 A 30 A 40 V
CDBHD2100-G CDBHD2100-G Datasheet Bridge Rectifiers 2A 100V Schottky Bridge 2 A 50 A 100 V
CDBHD240-G CDBHD240-G Datasheet Bridge Rectifiers 2A 40V Schottky Bridge 2 A 50 A 40 V
Inilathala: 2009-10-13 | Na-update: 2022-03-11