congatec conga-HPC/mPTL COM-HPC Mini Module

congatec conga-HPC/mPTL COM-HPC Mini Module is based on an Intel® Core™ Ultra Processor Series 3 (Panther Lake-H) to deliver extreme performance and I/O bandwidth. This computer-on-module (COM) has been developed for designs that optimize size, weight, power, and cost (SWaP-C). With up to 180 TOPS of energy-efficient embedded computing performance, the conga-HPC/mPTL is suitable for AI-intensive markets, both for new designs and for upgrades to existing systems. This congatec conga-HPC/mPTL COM-HPC Mini Module operates in an extended industrial temperature range of -40°C to +85°C. Typical applications include industrial automation, robotics, retail point-of-sale (POS), and medical.

Features

  • Delivers extreme performance and I/O bandwidth
  • For SWaP-C-optimized designs
  • Ideal for both new designs and upgrades of existing systems, from compact, energy-optimized platforms to high-performance solutions with high I/O bandwidth
  • Offered as application-ready aReady.COM
  • Up to 180 TOPS of energy-efficient embedded computing performance
  • Suitable for environments characterized by extreme temperature fluctuations, weather exposure, vibrations, or continuously demanding operating conditions

Applications

  • Industrial automation
  • Robotics
  • Medical
  • Retail POS

Specifications

  • Intel performance hybrid design with up to 16 cores
  • Integrated NPU for dedicated AI acceleration
  • Onboard LPDDR5x with in-band ECC on selected variants
  • Onboard NVMe SSD with 128GB
  • -40°C to +85°C extended industrial temperature range

Videos

Inilathala: 2026-04-02 | Na-update: 2026-08-28