Connective Peripherals USB2-H Hi-Speed USB to Multi-Port Adapters

Connective Peripherals USB2-H-100X/500X/600X/900X-M Hi-Speed USB to Multi-Port Adapters are three families of communication devices that each provide a fast, simple method of adapting many legacy RS232, RS485, and RS422 serial devices to modern USB ports. These adapters accomplish this by incorporating the industry standard FTDI USB2.0 Hi-Speed serial bridge chip. The integrated electronics of these connective peripheral adapters use the FTDI FT4232H, FT2232H, or FT232H, and include RS232, RS485, or RS422 level shifters, plus TXD/RXD LEDs to provide a visual indication of data traffic through each module.

Features

  • RS-232 serial ports by connecting to the Hi-Speed USB 2.0 interface
  • Plug and play installation and RS-232 device connection
  • Provides USB2.0 Hi-Speed (480Mbps) interface and works with USB 1.1 and 2.0 Host/Hub ports
  • Industry-standard FTDI chipset and device drivers for maximum compatibility
  • Microsoft Windows® WHQL-certified, Mac OS X, Linux, and Windows CE device drivers
  • Installs as standard Windows COM ports
  • For products including the AC adapter plug, please note this is US-style only
View Results ( 16 ) Page
Numero ng Piyesa Uri ng Interface Mga Dimensiyon
USB2-H-1002-M RS-232, USB 2.0 80.62 mm x 78.8 mm x 11.2 mm
USB2-H-1004-M RS-232, USB 2.0 159.9 mm x 74.17 mm x 24 mm
USB2-H-5002-M RS-485, USB 2.0 80.61 mm x 78.8 mm x 24 mm
USB2-H-5004-M RS-485, USB 2.0 159.9 mm x 74.17 mm x 24 mm
USB2-H-6004-M RS-422, USB 2.0 159.9 mm x 74.17 mm x 24 mm
USB2-H-1001-M RS-232, USB 2.0 70.75 mm x 48.9 mm x 24 mm
USB2-H-5004 RS-485, USB 2.0
USB2-H-1008-M RS-232, USB 2.0 159.9 mm x 74.17 mm x 43.7 mm
USB2-H-5008-M RS-485, USB 2.0 159.9 mm x 74.17 mm x 24 mm
USB2-H-6002-M RS-422, USB 2.0 80.62 mm x 78.8 mm x 11.2 mm
Inilathala: 2012-04-24 | Na-update: 2022-03-11