Bagong Mga Cable Assembly

Amphenol FCI LEV Charging Type 6 Connectors support 10,000 mating cycles and a continuous current from 20A to 100A. Amphenol FCI LEV Charging Type 6 Connectors comply with IP65, IEC 62196-6, IS 17017-25, and IEC 61851-25 standards. The connectors are designed for portable charging cables, wall-mounted chargers, and public charging station applications.
-
Amphenol Mga LEV Charging Type 6 ConnectorSupport 10,000 mating cycles and a continuous current from 20A to 100A.27/10/2026 -
HUBER+SUHNER Flexible Low-Loss SPUMA Cable Assemblies8GHz operating frequency, 50Ω impedance, 3.9ns/m signal delay, and 85% propagation velocity.23/10/2026 -
TE Connectivity Mga IP67/IP69K Mini-FAKRA Connector & CableCompact, sealed RF connectivity for demanding industrial and outdoor applications.01/10/2026 -
Fischer Connectors MiniMax™ SolutionsMiniature high-density circular connectors for rugged, high-speed data and power applications.30/09/2026 -
Fischer Connectors UltiMate™ SolutionsRugged circular push-pull connectors with IP68/IP69 sealing and EMC shielding.30/09/2026 -
TE Connectivity FAKRA Panel Mount Connectors & Cable AssembliesDesigned to support reliable high-frequency connectivity in demanding operating environments.30/09/2026 -
Bulgin 6000 Series Overmold Cable Assemblies20A, 600V overmold cables compatible with the 6000 Buccaneer Connector series.24/09/2026 -
Samtec VITA™ 90 VNX+™ SolutionsVNX+ interconnect solutions for high-density RF, optical, and modular open-system designs.16/09/2026 -
Bulgin AO Series Active Optical HDMI ConnectorsHDMI 2.1 cable assemblies support 8K video transmission over extended distances.02/09/2026 -
Samtec Mga VITA™ 90.2 VNX+™ Connector ModuleHigh-density RF and optical connector modules for compact, rugged embedded systems.02/09/2026 -
Amphenol X-Lok Push Lock Micro ConnectorsOffers alternative to M8 panel cutouts for small power, signal, and data transmission applications.26/08/2026 -
ITT Cannon MKJ1 Connectors & CLIK CordsetsEnvironmentally resistant interconnect solution that meets requirements defined in the Picatinny.24/08/2026 -
L-Com Simplex LC to UPC Fiber Optic Patch CablesSingle-mode fiber optic cables that connect equipment with different connector types at each end.21/08/2026 -
L-Com Duplex LC UPC to LC UPC Fiber Optic Patch CablesDual LC/UPC connectors at both ends and a fiber optic design for stable transmission.21/08/2026 -
L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch CablesFeatures SC/UPC connectors on both ends and transmits data over a single fiber strand.21/08/2026 -
L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch CablesFeatures simplex LC/UPC to SC/APC connectors with a single-mode OS2 fiber.21/08/2026 -
NEUTRIK opticalCON Hybrid Med Chassis ConnectorsAct as a feedthrough by connecting an MPO patch cable on the rear.21/08/2026 -
Mill-Max Pre-Wired Spring-Loaded & Target PinsIdeal for use in cable assemblies, pigtail-wired devices, and battery connections for chargers.20/08/2026 -
L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch CablesFeatures dual LC/SC UPC to SC UPC connectors and an OFNP-rated PVC jacket.20/08/2026 -
L-Com Duplex FC APC & NK-SC APC Fiber Optic Patch CablesSingle-mode OS2 duplex patch cables for reliable long-distance fiber connectivity.20/08/2026 -
L-Com Duplex LC APC to LC APC Fiber Optic Patch CablesProvides high-speed transmission over long distances due to the single-mode OS2 fiber design.20/08/2026 -
L-Com Dual LC/SC APC to SC APC Fiber Optic Patch CablesFeatures a single-mode OS2 fiber design for stable, high-speed transmission over long distances.20/08/2026 -
L-Com Simplex LC UPC to SC UPC Fiber Optic Patch CablesFeatures an LC UPC to SC UPC connector design, simplex construction, and multimode fiber.11/08/2026 -
L-Com Simplex SC APC to SC APC Fiber Optic Patch CablesOffers a single-fiber-strand design, a 2mm cable diameter, and yellow-jacket construction.11/08/2026 -
L-Com Single Pair Ethernet (SPE) Bulk CablesIndustrial SPE bulk cables with double-shielded construction and durable PUR jackets.11/08/2026 -