ControlByWeb X-418™ 8-Channel Analog Input Modules

ControlByWeb X-418™ 8-Channel Analog Input Modules offer an industrial-grade design with 8 configurable analog-to-digital channels for monitoring process variables such as tank or bin levels, pressure, flow, current, and more. These analog input controllers function as stand-alone devices with an embedded GUI logic builder and browser-based dashboards. The X-418 devices also offer seamless integration with SCADA, PLC, and IIoT platforms via open protocols, eliminating licensing fees or vendor lock-in. CBW X-418 8-Channel Analog Input Modules are designed to deliver accurate, scalable sensor monitoring, making them ideal for OEM equipment, utilities, power-over-Ethernet (PoE) weather stations, and process automation environments.

Features

  • Built-in web server for configuration and remote monitoring (HTTPS supported)
  • 8-channel, programmable, 16-bit, analog data acquisition system
  • Programmable voltage ranges include; ±1.28V, ±2.56V, ±5.12V, 10.24V, and 4mA to 20mA
  • Sensor/input status can control I/O on other ControlByWeb devices
  • Control/logic task builder for custom control with no scripting necessary
  • Configurable logging of all I/O, both local and remote
  • Real-time clock with manual or NTP time sync
  • Send email alerts (up to 8 addresses) based on any sensor or input conditions
  • Send encrypted emails
  • Auxiliary protocols including Modbus/TCP, SNMP V1, V2, and V3, and remote services
  • Custom scripts using built-in BASIC interpreter provide additional flexibility
  • Ethernet auto-negotiation automatically selects speed and duplex mode and works with straight or crossover cables
  • Power supply via 9V to 28V DC power adapter and/or PoE
  • Simple and easy to use
  • 5-year warranty

Applications

  • Industrial sensor monitoring
  • Environmental and temperature monitoring
  • Tank level monitoring
  • Process monitoring and controllers
  • I/O extenders
  • PoE weather stations

Overview

Infographic - ControlByWeb X-418™ 8-Channel Analog Input Modules
Inilathala: 2026-08-06 | Na-update: 2026-08-21