Cornell Dubilier / Knowles

Cornell Dubilier was acquired by Knowles Corporation (NYSE: KN), a leading global supplier of high-performance components and solutions, including capacitors and radio frequency (RF) filters, advanced medtech microphones, balanced armature speakers, and audio solutions. Cornell Dubilier is dedicated to delivering products that advance capacitor technology for industrial applications. Cornell Dubilier component solutions can be found in a variety of challenging applications, including renewable energy, electric vehicles, power supplier, motor drives, inverters, aerospace, telecom, medical equipment, and UPS systems.
-
Cornell Dubilier / Knowles Mga BLS +125°C DC-Link CapacitorFeatures advanced construction and technology to meet the challenges of harsh environments.02/01/2026 -
Cornell Dubilier / Knowles QAS Arc Suppressor/Snubber Network Film CapacitorsExtends life of electronic and electromechanical devices by reducing electrical arcing and noise.06/03/2024 -
Cornell Dubilier (CDE) MXT X2 EMI/RFI Suppression CapacitorsDesigned with a metalized polypropylene film, suppressing EMI/RFI.10/11/2023 -
Cornell Dubilier / Knowles DGH & DSF 3-Cell SupercapacitorsHigher voltage, greater power density, ultra-fast charging, low self-discharge rate, and low ESR.05/10/2023 -
Cornell Dubilier (CDE) DSF 3-Cell High Voltage Supercapacitors9V maximum working voltage and 0.33F to 5F capacitance range in a 3-cell radial leaded package.05/10/2023 -
Cornell Dubilier (CDE) DGH 3-Cell Low ESR Supercapacitors8.1V maximum working voltage and 0.33F to 5F capacitance range in a 3-cell radial leaded package.05/10/2023 -
Cornell Dubilier / Knowles MYH, Y2, EMI, & RFI Suppression CapacitorsAEC-Q200 qualified, constructed of metallized polypropylene film, and offers a 1μF max. capacitance.21/06/2023 -
Cornell Dubilier (CDE) MXH Suppression CapacitorsConstructed of Metallized Polypropylene Film enclosed in self-extinguishing resin in a plastic box25/04/2023 -
Cornell Dubilier / Knowles Type 944L Low Inductance DC Link CapacitorsFor fast-switching inverter applications, low inductance construction & low-loss winding technology.01/03/2023 -
Cornell Dubilier / Knowles MLPS Radial Aluminum Electrolytic CapacitorsOffers up to 20J of energy storage in a 1/2" height and up to 50 years of life at +45°C.12/12/2022 -
Cornell Dubilier / Knowles DSM Standard Supercapacitor ModulesProvides a wide range of capacitances and voltages to enable simple, rapid implementation.05/12/2022 -
Cornell Dubilier / Knowles EV Charging ApplicationsFeatures high-performance capacitors, which are essential for all types of EV charging stations.15/11/2022 -
Cornell Dubilier (CDE) ATB Series SMD Capacitors1µF to 8200µF capacitance range, ±20% capacitance tolerance, and 850mA maximum ripple current.07/09/2022