Cree LED XLamp® XH-B & XH-G LEDs

Cree LED XLamp® XH-B & XH-G LEDs are a new type of mid-power LED that delivers the unique combination of high performance and reliability. Unlike common mid-power plastic packages of today, the ceramic-based XH LEDs are designed to deliver the long calculated L70 lifetimes of Cree's other high-power LEDs, such as XP or XT LEDs. XH LEDs are optimized for fluorescent replacement lighting applications, such as troffers and panel lights, where high efficacy, long lifetime, and smooth appearance are critical. The XH LEDs allow lighting manufacturers to offer products that meet the lifetime expectations of LED technology without compromising cost or performance. The XH-G LEDs deliver leading efficacy levels of up to 170 lumens-per-watt at 65mA, 5000K, 80 CRI, and the XH-B LEDs deliver leading efficacy levels of up to 140 lumens-per-watt at 65mA, 5000K, 80 CRI.

Features

  • 3.0mm x 3.0mm package
  • Available in white, 70-minimum CRI cool white, 80-minimum CRI white, and 85- and 90-minimum CRI warm white
  • 125mA (XH-B) or 300mA (XH-G) maximum drive current
  • 130º viewing angle
  • Reflow solderable - JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤ 30ºC/85% RH

Applications

  • Non-directional
  • Distributed
  • Exterior area
  • Landscape
View Results ( 8 ) Page
Numero ng Piyesa Datasheet Kulay ng Illumination Rating ng Power Vf - Forward Voltage
XHBAWT-00-0000-00000HXE3 XHBAWT-00-0000-00000HXE3 Datasheet Cool White 400 mW 3.1 V
XHGAWT-00-0000-00000HXE3 XHGAWT-00-0000-00000HXE3 Datasheet Cool White 1 W 2.9 V
XHBAWT-00-0000-00000HXE5 XHBAWT-00-0000-00000HXE5 Datasheet Neutral White 400 mW 3.1 V
XHGAWT-00-0000-00000HXE5 XHGAWT-00-0000-00000HXE5 Datasheet Neutral White 1 W 2.9 V
XHBAWT-00-0000-00000HWE7 XHBAWT-00-0000-00000HWE7 Datasheet Warm White 400 mW 3.1 V
XHBAWT-00-0000-00000HXE1 XHBAWT-00-0000-00000HXE1 Datasheet Cool White 400 mW 3.1 V
XHGAWT-00-0000-00000HWE7 XHGAWT-00-0000-00000HWE7 Datasheet Warm White 1 W 2.9 V
XHGAWT-00-0000-00000HXE1 XHGAWT-00-0000-00000HXE1 Datasheet Cool White 1 W 2.9 V
Inilathala: 2013-06-06 | Na-update: 2022-03-11