Cree LED XLamp® MHB-B LEDs
Cree LED XLamp® MHB-B LEDs are designed to deliver lower system costs for high lumen, high efficiency applications designed to meet the DesignLights Consortium® (DLC) 4.0 Premium requirements. Leveraging key elements of the Cree SC5 Technology™ Platform, the ceramic MHB-B LEDs combine high light output, high efficacy and high reliability to enable high lumen LED designs that are not possible with mid-power LEDs. MHB-B LEDs deliver up to 931 lumens at 85°C and 13% higher LPW than MHB-A LEDs in the same 5mm x 5mm package, allowing lighting manufacturers to quickly increase performance for existing MHB designs without any additional investment.Features
- Flexible 9V/700mA, 18V/350mA, or 36V/175mA options
- Compact 5mm x 5mm package
- 115° viewing angle
- Available in 70-CRI, 80-CRI, and 90-CRI options
- 6W maximum power
- 931lm maximum light output
- 162lm/W maximum efficacy at binning conditions
- 150°C maximum junction temperature
- Binning: 85°C; 2- 3- and 5-step EasyWhite®
- Maximum ESD withstand voltage: 8000V (HBM per Mil-Std-883D)
- Unlimited floor life at ≤ 30ºC/85% RH
- Reflow solderable - JEDEC J-STD-020C
- An electrically neutral thermal path
- RoHS- and ReACh-compliant
- UL® recognized component (E349212)
Applications
- DLC® 4.0 premium applications
- Horticulture
- Non-directional
- Directional
- Downlights
- Low-bay
- High-bay
- Exterior area
View Results ( 5 ) Page
| Numero ng Piyesa | Kulay ng Illumination | Temperatura ng Wavelength/Kulay | Color Rendering Index - CRI |
|---|---|---|---|
| MHBBWT-0000-000C0BE250E | Cool White | 5000 K | 70 |
| MHBBWT-0000-000C0BD440E | Neutral White | 4000 K | 70 |
| MHBBWT-0000-000N0HC427G | Warm White | 2700 K | 80 |
| MHBBWT-0000-000N0HD230G | Warm White | 3000 K | 80 |
| MHBBWT-0000-000N0UB430G | Warm White | 3000 K | 90 |
Inilathala: 2016-11-17
| Na-update: 2022-03-11