Davies Molding Knobs
Davies Molding offer an extensive line of quality standard plastic knobs. The selection includes pointer control knobs, fluted instrument knobs, miniature clamp knobs, instrument and control knobs, and others. Applications include automotive, food services, and oil/gas industries.Features
- Over 25 different styles of instrument control knobs are available
- Our instrument control knobs that have a sophisticated, distinctive appearance combined with high quality function
- The 1100 series include a line or slot to indicate a setting
- Varieties available in both thermoplastic and phenolic materials
- Sizes ranging from 1/2" to 2-1/4" in diameter
- Female insert, plain molded hole and spring mounting instrument knob options are available
- Knobs can be decorated or customized to your specific need
View Results ( 787 ) Page
| Numero ng Piyesa | Datasheet | Uri | Kulay | Disenyo |
|---|---|---|---|---|
| 1500AU BLACK, LINED | ![]() |
Pointer/Selector | Black | Smooth |
| 1230-J | ![]() |
Cylindrical Knob | Black | Fluted |
| 2310 BLACK | ![]() |
Pointer/Selector | Black | Knurled, Straight |
| 1520-S | ![]() |
Pointer/Selector | Black | Smooth |
| 1940BG | ![]() |
Cylindrical Knob with Skirt | Black | Fluted |
| 1475 (PLAIN HOLE W/SET SCREW) | ![]() |
Control Knob | Black | Knurled, Straight |
| 1900 (BLACK UNLINED) | ![]() |
Control Knob | Black | Fluted |
| 1900-H WITH INDICATOR LINE | ![]() |
Control Knob | Black | Fluted |
| 1202BA | ![]() |
Control Knob | Black | Ribbed |
| 1400 BLACK, UNLINED | ![]() |
Pointer/Selector | Black | Knurled, Straight |
Inilathala: 2008-02-21
| Na-update: 2022-03-11