DFRobot 4PCS Coreless Micro Motors

DFRobot 4PCS Coreless Micro Motors are designed to offer high performance, are easy to wire, and operate at 3.7V supply voltage. These coreless motors offer a 46000rpm to 60000rpm speed range. The coreless micromotors are combined with propellers that are ideal for remote control drones.

Features

  • Offers high-performance
  • Easy to wire

Specifications

  • 3.7V supply voltage
  • FIT0793:
    • 70mA current ratings
    • 50000rpm speed
    • 16mm motor length
    • 7mm motor diameter
    • 0.8mm shaft diameter
    • 5mm shaft length
  • FIT0789:
    • 40mA current ratings
    • 60000rpm speed
    • 12mm motor length
    • 4mm motor diameter
    • 0.7mm shaft diameter
    • 4mm shaft length
  • FIT0790:
    • 40mA current ratings
    • 55000rpm speed
    • 10mm motor length
    • 6mm motor diameter
    • 0.8mm shaft diameter
    • 4mm shaft length
  • FIT0791:
    • 45mA current ratings
    • 50000rpm speed
    • 12mm motor length
    • 6mm motor diameter
    • 0.8mm shaft diameter
    • 4mm shaft length
  • FIT0792:
    • 40mA current ratings
    • 55000rpm speed
    • 14mm motor length
    • 6mm motor diameter
    • 0.8mm shaft diameter
    • 4.2mm shaft length
  • FIT0795:
    • 170mA current ratings
    • 50000rpm speed
    • 16mm motor length
    • 8mm motor diameter
    • 0.8mm shaft diameter
    • 5mm shaft length
  • FIT0796:
    • 700mA current ratings
    • 46000rpm speed
    • 20mm motor length
    • 8.5mm motor diameter
    • 1mm shaft diameter
    • 5mm shaft length

Applications

  • Remote control drones
View Results ( 7 ) Page
Numero ng Piyesa Pangalan ng Mfr Paglalarawan
FIT0793 DFRobot DFRobot Accessories 4PCS Coreless Micro Motor (7 16mm, 3.7V, 50000rpm)
FIT0790 DFRobot DFRobot Accessories 4PCS Coreless Micro Motor (6 10mm, 3.7V, 45000RPM)
FIT0789 DFRobot DFRobot Accessories 4PCS Coreless Micro Motor (4 12mm, 3.7V, 60000rpm)
FIT0792 DFRobot DFRobot Accessories 4PCS Coreless Micro Motor (6*14mm)
FIT0796 DFRobot DFRobot Accessories 4PCS Coreless Micro Motor (8.5x20mm, 3.7V, 46000rpm)
FIT0791 DFRobot DFRobot Accessories 4PCS Coreless Micro Motor (6 12mm, 3.7V, 50000rpm)
FIT0795 DFRobot DFRobot Accessories 4PCS Coreless Micro Motor (8 16mm, 3.7V, 50000rpm)
Inilathala: 2021-07-19 | Na-update: 2022-03-11