DFRobot HUSKYLENS 2 Microscope Camera Module

DFRobot HUSKYLENS 2 Microscope Camera Module provides approximately 30x magnification with a 6mm focal length lens and a 2MP GC2093 image sensor. This module is a dedicated optical accessory engineered to unlock the microscopic potential of the HUSKYLENS 2 AI vision sensor. The HUSKYLENS 2 microscope camera module enables the observation and identification of microscopic targets, such as cells, with a minimum resolvable line width of approximately 3μm. This module empowers the HUSKYLENS 2 to apply its machine vision algorithms, such as object recognition, tracking, and classification, to the microscopic world. The HUSKYLENS 2 microscope camera module can be trained to identify and react to specific types of cells, micro-organisms, or material structures, automating complex observation tasks. This module is ideal for automated biology, microscopic quality inspection, and interdisciplinary technology education.

The HUSKYLENS 2 microscope camera module features a 2-megapixel GC2093 sensor and achieves a high system spatial resolution of 161lp/mm.

Features

  • High-resolution 2MP (GC2093) imaging
  • Approximately 3μm minimum resolvable line width

Applications

  • Automated biology
  • Microscopic quality inspection
  • Interdisciplinary technology education

Specifications

  • 6mm focal length
  • 6° Field of View (FOV)
  • Approximately 30x magnification (1mm gap on a caliper is displayed as 30mm on the screen)
  • 161lp/mm approximate system spatial resolution
  • Approximately 3μm minimum resolvable line width (based on the USAF 1951 resolution test chart, the line boundaries of group 7 and element 3 are clearly distinguishable by the naked eye)

Observing Electronic Components with the HUSKYLENS 2 Microscope Camera Module

DFRobot HUSKYLENS 2 Microscope Camera Module

Videos

Inilathala: 2026-01-19 | Na-update: 2026-09-30