Dialight Total Internal Reflection (TIR) Optics

Dialight Total Internal Reflection (TIR) Optics are designed for optical efficiency with a variety of today's standard high-power LEDs. These lenses offer a wide variety of industry-leading optics to take LED lighting performance to success. The TIR lenses are round in shape and are available in 21.3mm, 35mm, and 38.5mm diameters. These lenses feature maximum efficiency, accuracy, high transmissivity, and light control. The TIR optics lenses are available in various beam angles, from narrow spots to wide floods. These TIR optics come in w/tape and w/holder and tape and the optic material is UL rated. The TIR optics are ideal for downlight, spotlight, wall wash, architecture, and illumination.

Features

  • High transmissivity
  • UL rated optic material
  • Maximum efficiency, accuracy, and light control
  • For 21.5mm optic pre-installed in housing with tape for mounting
  • For 35mm diameter optic only with tape or optic pre-installed in housing with tape for mounting

Applications

  • Downlight
  • Spotlight
  • Wall wash
  • Architecture
  • Illumination
View Results ( 12 ) Page
Numero ng Piyesa Datasheet Diyametro Anggulo ng Pagtingin Taas
OPT0003002F OPT0003002F Datasheet 35 mm 3 deg 20.1 mm
OPT0003004F OPT0003004F Datasheet 38.2 mm 3 deg 22.2 mm
OPT0005002F OPT0005002F Datasheet 35 mm 5 deg 20.1 mm
OPT0005004F OPT0005004F Datasheet 38.2 mm 5 deg 22.2 mm
OPT0040014F OPT0040014F Datasheet 21.3 mm 40 deg 12.45 mm
OPT0060014F OPT0060014F Datasheet 21.3 mm 60 deg 12.45 mm
OPT0080014F OPT0080014F Datasheet 21.3 mm 80 deg 12.45 mm
OPT0520002F OPT0520002F Datasheet 35 mm 5 deg to 20 deg 20.1 mm
OPT0520004F OPT0520004F Datasheet 38.2 mm 5 deg to 20 deg 22.2 mm
OPT1045014F OPT1045014F Datasheet 21.3 mm 45 deg 12.45 mm
Inilathala: 2024-02-12 | Na-update: 2024-02-23