Diotec Semiconductor Sx Rectifier Diodes

Diotec Semiconductor Sx Rectifier Diodes feature a high current rating, high forward surge current, and are compliant with RoHS, REACH, and conflict minerals. These diodes support repetitive peak reverse voltage up to 2000V and feature UL 94V-0 case materials, the suffix -AQ for AEC-Q101 qualified types. Typical Diotec Semiconductor Sx Rectifier Diodes applications include 50Hz/60Hz mains rectification, power supplies, polarity protection, and commercial/industrial grade.

Features

  • Up to 2000V repetitive peak reverse voltage
  • AEC-Q101 qualified
  • UL 94V-0 case materials
  • Suffix –AQ for AEC-Q101 qualification
  • High current rating
  • High forward surge current
  • RoHS, REACH, and conflict minerals

Applications

  • 50Hz/60Hz mains rectification
  • Power supplies
  • Polarity protection
  • Commercial/industrial grade
View Results ( 78 ) Page
Numero ng Piyesa Datasheet Vr - Reverse Voltage If - Forward Current Vf - Forward Voltage Max na Surge Current Ir - Reverse Current Tagal ng Pag-recover
S2B-AQ S2B-AQ Datasheet 100 V 2 A 1.15 V 50 A 5 uA 1.5 us
S80F S80F Datasheet 160 V 800 mA 1.3 V 40 A 5 uA
S3J-AQ S3J-AQ Datasheet 600 V 3 A 1.15 V 100 A 5 uA 1.5 us
S40F S40F Datasheet 80 V 800 mA 1.3 V 40 A 5 uA
S3GSMB S3GSMB Datasheet 400 V 3 A 1.1 V 90 A 5 uA 1.5 us
S1W S1W Datasheet 1.6 kV 1 A 1.1 V 30 A 5 uA 1.5 us
S8M-AQ S8M-AQ Datasheet
S1G S1G Datasheet 400 V 1 A 1.1 V 30 A 5 uA 1.5 us
S5Y-AQ S5Y-AQ Datasheet 2 kV 5 A 1.1 V 225 A 10 uA 1.5 us
S1B-AQ S1B-AQ Datasheet 100 V 1 A 1.1 V 32 A 1.5 us
Inilathala: 2023-03-13 | Na-update: 2023-03-28