Diptronics 1188 Series Tactile Switches
Diptronics 1188 Series Tactile Switches are SMT and side push type switches that offer 50mA and 12VDC contact ratings. These switches support ground pin options and feature high solder strength. The 1188 series tactile switches operate at -25°C to 70°C temperature range and are stored at -40°C to 80°C temperature range. These tactile switches feature 250VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The switches are halogen-free and RoHS compliant. Typical applications include audio and OA equipment, instrumentation, and remote control.Features
- Side actuated
- Support ground pin options
- High solder strength
- Halogen-free
- RoHS compliant
Specifications
- 50mA and 12VDC contact rating
- 100mΩ maximum contact resistance
- 100MΩ minimum insulation resistance @500VDC
- 250VAC per minute dielectric strength
- Operating force:
- 160±50gf/260±50gf
- 3.5mm x 7mm dimensions
- 0.25mm travel
- Operating cycles:
- 30000 cycles for 260gf
- 50000 cycles for 160gf
- -25°C to 70°C operating temperature range
- -40°C to 80°C storage temperature range
Applications
- Audio and OA equipment
- Instrumentation
- Remote control
Circuit Diagram
Additional Resource
View Results ( 15 ) Page
| Numero ng Piyesa | Paglalarawan | Actuator | Puwersa ng | Anyo ng Contact |
|---|---|---|---|---|
| 1188EP-1W2-V-T/R | Tactile Switches Side Push Type 3.5*7 | Rectangular | 160 gf | DPST |
| 1188EP-1K2-V-T/R | Tactile Switches Side Push Type 3.5*7 | Rectangular | 160 gf | DPST |
| 1188E-1W3-V-T/R | Tactile Switches Side Push Type 3.5*7 | Rectangular | 260 gf | DPST |
| 1188EP-1K3-V-T/R | Tactile Switches Side Push Type 3.5*7 | Rectangular | 260 gf | DPST |
| 1188EP-1W3-V-T/R | Tactile Switches Side Push Type 3.5*7 | Rectangular | 260 gf | DPST |
| 1188-1K2-V-T/R | Tactile Switches 2.5x7 160gf SIDE ACT | Rectangular | 160 gf | SPST |
| 1188E-1K2-V-T/R | Tactile Switches Side Push Type 3.5*7 | Rectangular | 160 gf | DPST |
| 1188E-1K2-Q-T/R | Tactile Switches | Rectangular | 160 gf | DPST |
| 1188E-1W2-V-T/R | Tactile Switches Side Push Type 3.5*7 | Rectangular | 160 gf | DPST |
| 1188-1W3-V-T/R | Tactile Switches 2.5x7 260gf SIDE ACT | Rectangular | 260 gf | SPST |
Inilathala: 2021-08-10
| Na-update: 2022-03-11