Diptronics MPT Series Tactile Switches
Diptronics MPT Series Tactile Switches are 2.9mm x 3.9mm compact size switches that offer 50mA and 12VDC contact ratings. These switches are available as miniature side push and vertical push variants. The MPT switches operate at -20°C to 70°C temperature range and are stored at -30°C to 80°C temperature range. These tactile switches feature 100VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The MPT switches are halogen-free and RoHS compliant. These switches are ideal for automotive, portable electronic devices, and control panels.Features
- Compact size
- Vertical or side actuation
- Reflow solderable
- Halogen-free
- RoHS compliant
Specifications
- 50mA and 12VDC contact rating
- 100mΩ maximum contact resistance
- 100MΩ minimum insulation resistance @500VDC
- 100VAC per minute dielectric strength
- Operating force:
- 160±50gf (vertical push)
- 220±65gf (side push)
- 2.9mm x 3.9mm dimensions
- Travel:
- 0.13mm (vertical push)
- 0.25mm (side push)
- -20°C to 70°C operating temperature range
- -30°C to 80°C storage temperature range
Applications
- Automotive
- Portable electronic devices
- Control panel
Circuit Diagram
Additional Resource
View Results ( 35 ) Page
| Numero ng Piyesa | Direksiyon ng Mounting | Actuator | Puwersa ng |
|---|---|---|---|
| MPTLGP2-Q-T/R | Straight | Round | 160 gf |
| MPTLP2-V-T/R | Straight | Round | 160 gf |
| MPTCF-V-T/R | Right Angle | Rectangular | 220 gf |
| MPTCLG-Q-T/R | Right Angle | Square | 220 gf |
| MPTFP2-Q-T/R | Straight | Round | 160 gf |
| MPTCFGP2-V-T/R | Straight | Round | 160 gf |
| MPTCLGP2-Q-T/R | Straight | Square | 160 gf |
| MPTFP2-V-T/R | Straight | Round | 160 gf |
| MPTLGP6-Q-T/R | Straight | Round | 160 gf |
| MPTCFGP1-Q-T/R | Straight | Round | 160 gf |
Inilathala: 2021-08-12
| Na-update: 2022-03-11