Diptronics MTE Detector Switches

Diptronics MTE Detector Switches feature low-current switching for detection and position-sensing designs. The MTE series includes 1P2T configurations for PC board mounting, with dustproof and waterproof options.

The Diptronics MTE Switches support operating force options for P1 and L31 versions, 6.5mm/6.8mm operating positions, and an operating life of at least 300,000 cycles. The devices operate over a -40°C to +85°C temperature range and support contact ratings from 50µA at 5VDC to 100mA at 12VDC.

Features

  • 13.3mm x 5.3mm x 6.5mm compact size
  • With an internal resistor
  • Waterproof IP67
  • 1P2T configuration options
  • PC board terminal support
  • Dustproof and waterproof
  • P1 and L31 operating force options
  • Long operating life for repeated actuation designs

Applications

  • Home appliances
  • Automotive (Hood Latch, EV Charger)
  • Industrial equipment

Specifications

  • Contact rating
    • Minimum of 50µA at 5VDC
    • Maximum of 100mA at 12VDC
  • Initial contact resistance of 500mΩ max.
  • Insulation resistance of 100MΩ min.
  • Dielectric strength of 500VAC for 1 minute
  • Operating force options
    • P1: 100gf ±50gf
    • L31: 300gf max.
  • Operating position of 6.5mm/6.8mm
  • Operating life of 300,000 cycles min.
  • Operating temperature range of -40°C to +85°C
  • Storage temperature range of -40°C to +85°C
  • MTE-01P1CHGV
    • 1P2T operating direction
    • PC board terminal
    • 100gf operating force
    • 6.5mm OP_1 and 6.8mm OP_2
    • Dustproof and waterproof option
  • MTE-01L31HGV
    • 1P2T operating direction
    • PC board terminal
    • 300gf operating force
    • 6.5mm OP_1 and 6.8mm OP_2
    • Dustproof and waterproof option

Dimensions

Mechanical Drawing - Diptronics MTE Detector Switches
Inilathala: 2026-07-28 | Na-update: 2026-08-11