Diptronics NDA Series DIP Switches
Diptronics NDA Series DIP Switches are right-angle type switches that are available in red, black, and blue color options. These switches feature gold contact for high reliability that offer a 25mA and 24VDC contact rating. The DIP switches offer 50mΩ maximum contact resistance and 500VAC per minute dielectric strength. These switches are stored and operated at -40°C to 85°C temperature range. The DIP switches are halogen-free and RoHS compliant. Typical applications include industrial control, a variety of common functions, computers, and peripherals.Features
- Side actuation
- Gold contact for high reliability
- Available in red, black, and blue color options
- Halogen-free
- RoHS compliant
Specifications
- 25mA and 24VDC contact rating
- 50mΩ maximum contact resistance
- 100MΩ minimum insulation resistance @500VDC
- 500VAC per minute dielectric strength
- 1000gf maximum operating force
- 2mm travel
- 2000cycles operating life
- -40°C to 85°C operating and storage temperature range
Applications
- Industrial control
- Computer and peripherals
- Variety of common functions
Circuit Diagram
Mechanical Drawing
Additional Resource
View Results ( 60 ) Page
| Numero ng Piyesa | Paglalarawan | Datasheet | Dami ng Posisyon | Anyo ng Contact | Istilo ng Termination | Dami ng Standard Pack |
|---|---|---|---|---|---|---|
| NDA-02BV | DIP Switches / SIP Switches | ![]() |
73 | |||
| NDA-08TV | DIP Switches / SIP Switches RA Dip Switch 8 Position | ![]() |
8 Position | Solder Pin | 21 | |
| NDA-10V | DIP Switches / SIP Switches Dip switch Right Angle Type | ![]() |
10 Position | SPST | SMD/SMT | 17 |
| NDA-05KTV | DIP Switches / SIP Switches RA Dip Switch 5 Position | ![]() |
5 Position | Solder Pin | 32 | |
| NDA-02V | DIP Switches / SIP Switches Dip switch Right Angle Type | ![]() |
2 Position | DPST | SMD/SMT | 73 |
| NDA-03V | DIP Switches / SIP Switches Dip switch Right Angle Type | ![]() |
3 Position | 3PST | PC Pin | 52 |
| NDA-06V | DIP Switches / SIP Switches Dip switch Right Angle Type | ![]() |
6 Position | SPST | PC Pin | 28 |
| NDA-04V | DIP Switches / SIP Switches Dip switch Right Angle Type | ![]() |
4 Position | 4PST | PC Pin | 40 |
| NDA-03BV | DIP Switches / SIP Switches | ![]() |
52 | |||
| NDA-04BV | DIP Switches / SIP Switches | ![]() |
40 |
Inilathala: 2021-08-13
| Na-update: 2022-03-11