DISPLAY VISIONS

ELECTRONIC ASSEMBLY becomes DISPLAY VISIONS. After nearly 45 years, ELECTRONIC ASSEMBLY, the specialist for high-quality industrial displays, changes its name and will from now on be called DISPLAY VISIONS. The new name is designed to put even more emphasis on the company’s core competence.
DISPLAY VISIONS, established in Germany in 1977, has been a manufacturer of displays for the industrial, energy, medical, IT, and other sectors. All displays feature long-term availability and superior optical performance, such as high contrast, high brightness, and high reliability. In addition to their wide offering of standard TFT, LCD, OLED, and HMI units, DISPLAY VISIONS also develops custom displays. The engineering team provides technical support and guidance, from initial design to the production phase, during product development. They offer various technical solutions to customers including touch screen solutions, optical bonding, code snippets, and assembly services.
DISPLAY VISIONS is RoHS, REACH, CE, ISO-9001, and ISO-14001 certified.
DISPLAY VISIONS, established in Germany in 1977, has been a manufacturer of displays for the industrial, energy, medical, IT, and other sectors. All displays feature long-term availability and superior optical performance, such as high contrast, high brightness, and high reliability. In addition to their wide offering of standard TFT, LCD, OLED, and HMI units, DISPLAY VISIONS also develops custom displays. The engineering team provides technical support and guidance, from initial design to the production phase, during product development. They offer various technical solutions to customers including touch screen solutions, optical bonding, code snippets, and assembly services.
DISPLAY VISIONS is RoHS, REACH, CE, ISO-9001, and ISO-14001 certified.
-
DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote DisplaysOffer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m².12/03/2026 -
DISPLAY VISIONS EA TFT024-23ATNN Color Active Matrix LCD ModuleUses amorphous silicon Thin Film Transistor (TFT) technology.07/08/2024 -
DISPLAY VISIONS EA HMI 4.3" Modbus RTU/TCP Touch Panel DisplaysMeasure, monitor, and visualize with a color display and inclusive touch.06/05/2024 -
DISPLAY VISIONS EA PLC Series Control Unit na may Touch DisplayAng modern at compact solution na tumutulong sa visualization sa hanggang 50 satellite display.25/04/2024 -
DISPLAY VISIONS EA RaZeroTFT Display Shield KitsA range of small-sized (1.5" to 3.5") IPS TFT displays suitable for use with the Raspberry Pi Zero.14/06/2023 -
DISPLAY VISIONS EA DIP205 Text DisplaysHave a high-contrast LCD supertwist display and various interfaces for seamless connectivity.19/04/2023 -
DISPLAY VISIONS EA TFT015-22AI 1.5" TFT DisplaysHigh-quality, small-sized, quadratic displays that offer a full viewing angle with AACS.13/04/2023