E-Switch PBA22 Pushbutton Switches
E-Switch PBA22 Pushbutton Switches are modular-interface, contact-block pushbutton switches with IP65 and IP20 moisture protection ratings. E-Switch PBA22 Pushbutton Switches feature a 22mm diameter panel cutout, a flat actuator, and 0.110" quick connect termination. With a 500,000-cycle electrical life, the PBA22 series offers single-pole single throw (SPST) and double-pole single throw (DPST) configuration options. The pushbutton switches are designed for industrial, audio/visual, consumer appliance, and medical devices.
Features
- 22mm diameter panel cutout
- Modular interface
- Contact block design
- 0.110" quick connect termination
- IP65 and IP20 moisture protection
- Flat actuator
- SPST and DPST functions
Applications
- Industrial products
- Appliances
- Audio/visual equipment
- Medical devices
Specifications
- 6A contact rating at 230VAC
- 1.5A contact rating at 24VDC
- 50mΩ maximum contact resistance
- 100mΩ minimum insulation resistance
- 600VAC dielectric strength
- 500,000-cycle electrical life
- 9.1Nm to 9.5Nm actuation force
- 1mm to 6.00mm panel thickness
- 0.5Nm mounting nut torque
- 5.3mm travel
Dimensions
Schematics
Inilathala: 2026-09-15
| Na-update: 2026-09-15