E-Switch PV6 Wired 16mm Anti-Vandal Switches

E-Switch PV6 Wired 16mm Anti-Vandal Switches feature 300mm-long wire leads, eliminating in-house labor or second-source assembly. The series offers non-illuminated and illuminated dot or ring lens styles and a range of illumination colors, including RGB and bicolor. These robust switches deliver 1 million mechanical life cycles and 50,000 electrical life cycles. E-Switch PV6 Wired 16mm Anti-Vandal Switches have a 16mm diameter panel cutout and IP65 protection. Typical applications include audio / visual, consumer and commercial appliances, industrial controls, medical / dental equipment, security devices, kiosks for vending and ticket dispensers, and dashboards on off-road vehicles and watercraft.

Features

  • Switches with 300mm long wire leads
  • Eliminates in-house labor or second source assembly
  • Reduces lead time and cost
  • 16mm diameter panel cutout
  • Single, bicolor, and RGB LED options
  • Dot or ring illumination available
  • Variety of actuator styles
  • Options include illuminated ring with power symbol graphic or laser-etched power symbol graphic
  • Pilot indicator available

Applications

  • Audio / Visual
  • Consumer and commercial appliances
  • Industrial controls
  • Medical / Dental equipment
  • Security devices
  • Kiosks
  • Dashboards on off-road vehicles and watercraft

Specifications

  • 2A, 48VDC electrical rating
  • Illumination base rating
    • Red, yellow, and orange – 20mA 1.8V
    • Blue, green, and white – 20mA 2.8V
  • 1M mechanical life cycles
  • 50,000 electrical life cycles
  • 50mΩ max. contact resistance
  • 1000MΩ min. insulation resistance
  • 2000VAC dielectric strength
  • -20°C to +55°C operating / storage temperature range
  • 1.80mm (non-illuminated) and 2.20mm (illuminated) travel
  • IP65 protection
  • Off-(On), SPST contact arrangement
  • 400gf actuation force
  • 1mm to 10mm panel thickness
  • 5Nm to 14Nm mounting nut torque

Videos

Inilathala: 2021-12-03 | Na-update: 2026-08-06