E-Switch SS Sub-Miniature Snap Action Switches

E-Switch SS Sub-Miniature Snap Action Switches are designed for high-reliability applications. These switches have an operating life of up to 1 million cycles. The switches are ideal for applications including appliances, timing controls, vending machines, gaming, and industrial controls. These switches come in a subminiature package size. E-Switch SS Sub-Miniature Snap Action Switches applications include appliances, timing controls, vending machines, gaming, and industrial controls

Features

  • Operating life up to 1 million cycles
  • Subminiature package size
  • 500VDC dielectric strength
  • -25°C to +75°C operating temperature range
  • Designed for higher-reliability applications

Applications

  • Appliances
  • Timing controls
  • Vending machines
  • Gaming
  • Industrial controls

Dimensions

Mechanical Drawing - E-Switch SS Sub-Miniature Snap Action Switches

Videos

View Results ( 50 ) Page
Numero ng Piyesa Rating ng Current Rating ng Voltage AC Puwersa ng Actuator
SS0750303F050S1A 3 A 125 VAC 50 gf Lever
SS0750301F020S1A 3 A 125 VAC 20 gf Lever
SS0750300F130V1A 3 A 125 VAC 130 gf Plunger, Pin
SS0750301F015V1A 3 A 125 VAC 15 gf Lever
SS0750300F130P1A 1.5 A, 3 A 125 VAC 130 gf Plunger, Pin
SS0750301F040V1A 1.5 A, 3 A 125 VAC 40 gf Lever
SS0750300F070P1A 1.5 A, 3 A 125 VAC 70 gf Plunger, Pin
SS0750302F035S1A 3 A 125 VAC 35 gf Lever
SS075Q102F035V2A 100 mA 125 VAC 35 gf Lever
SS075Q103F020V1A 100 mA 125 VAC 20 gf Lever
Inilathala: 2008-05-15 | Na-update: 2024-07-15