ECS 1633 Subminiature SMD Clock Oscillators

ECS 1633 Subminiature SMD Clock Oscillators feature +3.3V input voltage, a frequency range of 1.5MHz to 80MHz, and an operating temperature range of -40°C to +85°C. The CMOS components offer a 50PPM frequency stability, a 15pF output load, a 150ns disable delay, and a 10ms startup time. The subminiature oscillators are ideal for high-density applications.

Specifications

  • 1.50MHz to 80.00MHz frequency range
  • Operating temperature range
    • -10°C to +70°C standard
    • -40°C to +85°C extended (N option)
  • -55°C to +100°C storage temperature range
  • +3.135VDC to +3.465VDC input voltage range
  • 10.0µA stand-by current
  • 5ns rise and fall times
  • 15pF output load
  • 150ns disable delay
  • 10ms start-up time
  • ±5ppm aging
View Results ( 10 ) Page
Numero ng Piyesa Datasheet Paglalarawan Frequency
ECS-1633-060-BN-TR ECS-1633-060-BN-TR Datasheet Standard Clock Oscillators 6MHz 3.3Volt 50ppm -40 to 85C 6 MHz
ECS-1633-192-BN-TR ECS-1633-192-BN-TR Datasheet Standard Clock Oscillators 19MHz 3.3Volt 50ppm -40 to 85C 19.2 MHz
ECS-1633-260-BN-TR ECS-1633-260-BN-TR Datasheet Standard Clock Oscillators 26MHz 3.3Volt 50ppm -40 to 85C 26 MHz
ECS-1633-300-BN-TR ECS-1633-300-BN-TR Datasheet Standard Clock Oscillators 30MHz 3.3Volt 50ppm -40 to 85C 30 MHz
ECS-1633-160-BN-TR ECS-1633-160-BN-TR Datasheet Standard Clock Oscillators 16MHz 3.3V -40C +85C 16 MHz
ECS-1633-240-BN-TR ECS-1633-240-BN-TR Datasheet Standard Clock Oscillators 24MHz 3.3Volt 50ppm -40 to 85C 24 MHz
ECS-1633-250-BN-TR ECS-1633-250-BN-TR Datasheet Standard Clock Oscillators 25MHz 3.3V -40C +85C 25 MHz
ECS-1633-120-BN-TR ECS-1633-120-BN-TR Datasheet Standard Clock Oscillators 12MHz 3.3Volt 50ppm -40 to 85C 12 MHz
ECS-1633-270-BN-TR ECS-1633-270-BN-TR Datasheet Standard Clock Oscillators 27MHz 3.3Volt 50ppm -40 to 85C 27 MHz
ECS-1633-480-BN-TR ECS-1633-480-BN-TR Datasheet Standard Clock Oscillators 48MHz 3.3Volt 50ppm -40 to 85C 48 MHz
Inilathala: 2013-04-16 | Na-update: 2022-03-11