New Electromechanical

GCT PCB Mounted Relays provide reliable board-level switching for power, control, and automation applications where compact size and dependable operation are essential. These relays feature 3A to 16A load ratings and 5V, 12V, and 24V coil voltages to support diverse control circuit designs. The PCB relays are available in Form A (SPST-NO) and Form C (SPDT) configurations and feature through-hole mounting for secure mechanical retention. These relays combine compact footprints with sealed flux-proof construction for compatibility with automated PCB assembly processes. The PCB relays include UL- and TUV-approved designs with Class F coil insulation rated to 155°C. Typical applications include industrial, HVAC, appliance, energy-management, and embedded control systems.
-
GCT PCB Mounted RelaysProvide reliable board-level switching for power, control, and automation applications.20/08/2026 -
Phoenix Contact ELR DC Circuit BreakerDesigned for protecting, monitoring, and switching high DC loads in industrial DC power systems17/08/2026 -
Hammond Manufacturing PBPP Series Rack Blanking PanelsToolless snap-in blanking panels designed to seal unused rack space and improve airflow efficiency.12/08/2026 -
Diptronics MTE Detector SwitchesDetector switches with 1P2T PC board terminals and dustproof/waterproof options.11/08/2026 -
Diptronics MLG Illuminated Tact SwitchesProvides horizontal operation and various LED colors in an 8.0mm L x 9.45mm W x 17.1mm H package.11/08/2026 -
Diptronics T5WJ Non-Illuminated Tact SwitchesSurface-mount, IP67-sealed tactile switches with a long travel.11/08/2026 -
Diptronics T8W Non-Illuminated Tact SwitchesIP67-sealed, vertical-orientation tactile switches in an 8.5mm L x 8.5mm W x 3.95mm H package.11/08/2026 -
PEM BF™ & BFS™ Fine Finish Blind NutsBurr-free design delivers a cleaner conductive surface and higher dielectric breakdown margin.10/08/2026 -
TE Connectivity SRL6 Low-Profile Force-Guided RelaysCompact, PCB-mount safety relays for high-reliability industrial and safety-critical applications.04/08/2026 -
Panasonic HE-S SC-Type Power RelaysSCCR-compliant 40A relays for EV charging and industrial power applications.28/07/2026 -
Schneider Electric Altivar ATV350 Variable Speed DrivesDesigned for on-machine mounting and features IP66/NEMA4X or IP54/NEMA12 for 460V motors up to 15hp.27/07/2026 -
Schneider Electric ATS430 Altivar Soft StartersDesigned for high durability, effectiveness, and sustainability in standard industrial machines.27/07/2026 -
iC-Haus iC-MU Magnetic Off-Axis Position EncodersIntegrated with Hall sensors for two-track scanning and can log an absolute position.22/07/2026 -
OTTO T6 Sealed Magnetic SwitchesMilitary-grade, magnetically held toggle switches21/07/2026 -
C&K Switches TSC Series Toggle Safety CoversDesigned to prevent accidental switch activation and combines rugged construction with a sleek.20/07/2026 -
Omron G8PC PCB Power RelaysFor automotive and AC applications and enables high-density designs and space saving on the PCB.17/07/2026 -
E-Switch PV16 Anti-Vandal SwitchesDurable IP67-rated anti-vandal switches with LED illumination options.14/07/2026 -
C&K Switches APL Lock Pushbutton SwitchesDesigned for applications requiring safety, reliability, and a maintained ON/OFF function.13/07/2026 -
Essentra Components PEEK Material FastenersHigh-performance alternative to traditional metal and nylon fasteners in demanding applications.13/07/2026 -
EAO Series 82 Keylock & Selector SwitchesVandal-resistant keylock and selector switches for industrial HMI applications.07/07/2026 -
Applied Motion MDX+ Integrated Servo MotorsLow-voltage servo systems that integrate a servo drive, servo motor, and encoder into one package.06/07/2026 -
Schneider Electric Altivar™ ATS130 Soft Motor StartersOffers an alternative to DOL motor starters (55mm or 81mm) without a control panel redesign.06/07/2026 -
Sanyo Denki GAD AC Servo Amplifiers3.5KHz speed frequency response and a position settling time that is one-third that of predecessors.29/06/2026 -
Knowles Balanced Armature Multi-Way DriversProvides superior fidelity and treble performance within a compact, lightweight, and low-power size.25/06/2026 -
Vishay RAIK045I MP Encoder45mm, rotational absolute inductive kit encoder, designed as a medium-precision position sensor.19/06/2026