Bagong Mga Computer-On-Module - COM

Axiomtek CEM570 COM Express Type 6 Modules are compact computer-on-modules based on Intel® processor technology and designed for embedded computing applications. These modules follow the COM Express Type 6 standard, enabling integration with compatible carrier boards for scalable system design. CEM570 modules provide processing and graphics capabilities within a standardized module form factor. The Type 6 pinout supports common high-speed interfaces, including PCI Express®, USB, and display outputs, allowing system designers to build flexible embedded platforms. The use of a COM Express Type 6 interface helps simplify system integration and supports long-term platform scalability. Axiomtek CEM570 COM Express Type 6 Modules are developed for embedded and edge computing environments that require a compact, modular architecture.
-
Axiomtek CEM570 COM Express Type 6 ModulesBased on Intel® processor technology and designed for embedded computing applications.29/07/2026 -
Advantech SOM-6873 AMD Ryzen 8000 COM Express Type 6 ModuleDesigned for gaming applications and features a compact Type 6 pinout design.25/08/2025 -
Ka-Ro Electronics QSMP2 Solder-Down Computer On ModulesFeature up to 60x 3.3V general purpose I/O and LVDS display interface.21/03/2025 -
Advantech SOM-7533 COM Express® Mini Type10 ModulesBuilt with Intel® Core™ i3, N series, and Atom® x7000 Series Processors (Alder Lake-N/Amston Lake).30/01/2025 -
ADLINK Technology Nvidia RTX Embedded MXM ModulesFeatures NVIDIA embedded graphics powered by the Ampere architecture.06/06/2024 -
ADLINK Technology Nvidia Quadro T1000 Embedded MXM ModulesFeature NVIDIA embedded graphics built on the Turing™ architecture.03/06/2024 -
DFRobot LattePanda Mu Micro x86 Compute ModuleNagtatampok ng Intel N100 quad-core processor, 8GB na LPDDR5 memory, at 64GB na storage.28/05/2024 -
Advantech ROM-2620 OSM 1.1 Computer-on-ModuleOSM 1.1 Computer-on-Module powered by the NXP i.MX 8ULP SoC.10/05/2024 -
NexAIoT ICES622X Computer-On-Module (COM)COM Express Type 6 compact-size module that features Intel® Atom™ X6000 processors.23/03/2024 -
NexAIoT SMC250 SMARC 2.1 Computer-On-Module (COM)Features an Intel Atom® x5-E3940 Quad Core processor in an 82mm x 50mm short-size module dimension.17/01/2024 -
Ka-Ro Electronics QFN Style Solder-Down Computer On ModuleSingle-sided, assembled in a small square size of 27mm and a height of 2.6mm.07/01/2024 -
Ka-Ro Electronics TXMP2 Computer On ModulePart of the TX family and includes an STM32MP255 processor with 1.5 GHz dual Arm® Cortex®-A35.07/01/2024 -
Ka-Ro Electronics TX91 Computer On ModuleComplete computer implemented on a board smaller than a credit card.07/01/2024 -
ADLINK Technology Express-RLP COM Express Basic Size Type 6 ModulesType 6 basic size modules based on the 13th Gen Intel® Core™ mobile processor.21/12/2023 -
NexAIoT ICES676S Computer-On-Module (COM)COM Express Type 6-pinouts basic module that supports 12/13th Generation Intel® Core™ processors.09/11/2023 -
ADLINK Technology Express-ADP Type 6 ModulePowered by the 12th Gen Intel® Core™ processor with an innovative hybrid architecture.23/08/2023 -
ADLINK Technology Express-ID7 ModuleBased on the Intel® Xeon® D-1700 processor with integrated high-speed Ethernet for up to 4x 10G.23/08/2023 -
Ka-Ro Electronics TX93 Computer-on-Module (COM)Features a 1.5GHz Dual ARM® Cortex®-A55 processor based on the NXP i.MX 93.20/07/2023 -
Ka-Ro Electronics QS93 QFN-Style Solder-Down Computer-on-Module100-pin QFN lead-styled module measures 27mm2 x 2.6mm in height and provides a single-sided assembly20/07/2023 -
congatec COMe-cAP6 COM Express® w/ Intel® Core™ ProcessorsBoasts the power of 12th Generation Intel Core Processors, supporting up to 64GByte LPDDR5 memory.01/04/2023 -
ADLINK Technology Express-TL COM Express Basic Size Type 6 ModulesBased on the 11th Gen Intel® Core™, Xeon® W, and Celeron® 6000 processors.02/02/2023 -
ADLINK Technology cExpress-TL COM Express Type 6 ModuleSupports PCI Express Gen 4 at 16GT/s and four USB 3.2 ports with transfer rates up to 10Gb/s.02/02/2023