Bagong Mga Input Device

M5Stack Unit CardKB2 Keyboard Input Device is a card-sized 42-key portable keyboard input unit and equipped with ESP32-C61HF4 System-on-Chip (SoC). This device supports 2.4GHz Wi-Fi 6/BLE wireless communication and reserved M2 mounting holes for easy integration into applications. The unit CardKB2 features an onboard HY2.0-4P connector that enables communication in I2C/UART mode, while a USB Type-C® port provides power supply and firmware flashing. This compact and lightweight device is ideal for everyday carry and embedded integration. Additional features include an RGB LED status indicator, a reset button, a boot button, and built-in input overvoltage protection. Typical applications include text input for portable devices, HMI in embedded systems, wireless control terminals for IoT devices, and educational programming and maker projects.
-
M5Stack Unit CardKB2 Keyboard Input DeviceCard-sized 42-key portable keyboard input unit and equipped with ESP32-C61HF4 SoC.21/04/2026 -
APEM PKI Modular KeypadsModular CANbus keypads with last-minute snappable inserts.14/01/2026 -
M5Stack U192 Unit ByteButton8-button touch switch input unit with 8 button inputs and 9 WS2812C RGB LEDs.30/12/2024 -
Adafruit 5954 TRRS Trinkey - USB KeyCompact, versatile USB key and TRRS breakout designed for Assistive Technology (AT) innovators.18/11/2024 -
Swissbit iShield FIDO2 USB-A/NFC Security KeysReady to use with FIDO2/U2F enabled services like Google, Microsoft, Amazon Web Services, etc.24/07/2024 -
Swissbit iShield Key Series USB/NFC Security KeysFully molded and robust, with waterproof housing and touch-and-go authentication with NFC (mobile).01/07/2024