New Display Development Tools

M5Stack AddOn Display Out Module for PoE-P4 is a display output expansion module designed for Unit PoE-P4, based on the LT8912B chip. This module converts the MIPI DSI display signal from the Unit PoE-P4 to an HDMI output. The AddOn Display Out module makes it easy to connect an external monitor to visualize local graphical interfaces, status information, and control screens. This module integrates expansion capabilities for touch and local storage. The onboard TP interface connects to a touch controller and provides the required I2C communication, reset, and interrupt signals for touch input and UI interaction. This module also exposes a USB Type-A interface for connecting peripherals such as a mouse or keyboard. Typical applications include PoE display terminal, industrial HMI, device status visualization dashboard, and human-machine interaction control panel with touch display.
-
M5Stack AddOn Display Out Module for PoE-P4Display output expansion module designed for Unit PoE-P4, based on the LT8912B chip.17/08/2026 -
M5Stack C152 Stopwatch Dev Kit (ESP32-S3)Features a circular AMOLED touch development board designed for portable & interactive applications.17/07/2026 -
M5Stack PaperColor Development BoardFeatures a 4" E Ink Spectra 6 full-color e-paper display with 400x600 resolution.09/07/2026 -
Pervasive Displays EPD Extension Kit Gen3 Version 2 BoardDriver extension board that connects with a host system to enable ultra-low-power e-paper displays.02/06/2026 -
DFRobot DFR1221 ESP32-S3 Round Display Development BoardAll-in-one platform engineered for creating sophisticated visual and interactive applications.23/01/2026 -
Newhaven Display I2C-to-USB Adapter BoardsPlug-and-play USB adapter for easy interfacing and prototyping with TFT touch panels.29/10/2025 -
Renesas Electronics RSSK-RL78/L23 Capacitive Touch Evaluation SystemDesigned to evaluate the RL78/L23 MCU's capacitive touch.03/10/2025 -
Renesas Electronics FPB-RL78L23 Fast Prototyping BoardBoard features the RL78/L23 low-power MCU in a 100-pin LFQFP package.03/10/2025 -
Newhaven Display Development Tools for DisplaysDesigned to simplify the evaluation, integration, and customization of display technologies.02/10/2025 -
Renesas Electronics EK-RA4C1 Evaluation KitDesigned to meet the user's needs to evaluate and develop with the RA4C1 MCUs.11/09/2025 -
Amulet Technologies Resistive & Capacitive GEMevaluation-Kits™Features all the hardware to design a graphically rich, interactive, and user-friendly color GUI.25/07/2025 -
4D Systems gen4-RP2350 Display Development ToolsConnect the gen4-RP2350 series display modules I/O to any host board or breadboard.18/04/2025 -
Arduino Giga Display Shield BundleIncludes the GIGA R1 Wi-Fi® board (ABX00063) and the GIGA Display Shield (ASX00039).17/02/2025 -
Pervasive Displays EPD Extension Kit Gen 4 (EXT4)Supports driving 1.52″ to 3.7″ E-Paper Displays (EPDs) with iTC driver IC.17/02/2025 -
Pervasive Displays EPD Development Kit - Matter (EPDK-Matter)Designed with Matter® protocol to enhance smart home devices through E-Paper Displays (EPDs).10/02/2025 -
Mikroe Mikromedia 3 for PIC ResistiveBased on the powerful Microchip 8-bit PIC18F97J94 microcontroller.25/11/2024 -
Mikroe Mikromedia 4 for PIC32MZ Resistive FPI with FrameIncludes USB, a digital motion sensor, battery charging capability, and an SD card reader.08/11/2024 -
Texas Instruments DLPDLCR160CPEVM DLP® LightCrafter™ Display EVMDesigned to enable microcontroller (MCU)-generated graphics display without a video processor.25/10/2024 -
M5Stack ATOMS3R & EchoS3R KitsFeatures a compact, programmable controller powered by the ESP32-S3 main controller.24/10/2024 -
Grayhill 3D35DEV-100 3.5-inch DisplayA versatile CAN-based 18-bit color display with 480 x 320 resolution for off-highway vehicles.30/09/2024 -
Mikroe MIKROE-6181 Mikromedia 3 for Kinetis ResistiveThe board offers USB, a digital motion sensor, battery charging functionality, & an SD card reader.13/09/2024 -
Mikroe MIKROE-6179 Mikromedia 5 for Kinetis ResistiveA compact board solution for rapidly expanding multimedia & GUI-centric applications.13/09/2024 -
Mikroe MIKROE-6164 Mikromedia 5 for STM32 ResistiveOffers a high-quality 5" TFT true-color display with a resistive touch panel.13/09/2024 -
Mikroe Mikromedia 5 for Kinetis Resistive FPI with FrameThe board offers features that allow it to be expanded beyond multimedia-based applications.10/09/2024 -
Mikroe MIKROE-6195 Mikromedia 3 for STM32F2 ResistiveEngineered as a complete solution for rapidly developing multimedia and GUI-centric applications.10/09/2024