Bagong Mga Tool sa Pag-develop ng Acceleration Sensor

STMicroelectronics STEVAL-MKI253KA Evaluation Kit is based on the IIS3DWB10IS 3-axis digital vibration sensor with an intelligent sensor processing unit (ISPU). The kit includes the STEVAL-MKI253A main sensing board, which features a square printed circuit board (PCB) and mounts the IIS3DWB10IS 3-axis digital vibration sensor. It also includes the STEVAL-MKIGI08A adapter board, which enables compatibility with the STEVAL-MKI109D through a DIL24 interface.
-
STMicroelectronics STEVAL-MKI253KA Evaluation KitThe evaluation kit is based on the IIS3DWB10IS 3-axis digital vibration sensor with an ISPU.15/07/2026 -
Mikroe Accel 37 ClickFeatures the ADI ADXL366 micropower 3-axis digital output MEMS accelerometer.02/06/2026 -
STMicroelectronics STEVAL-MKI255A Adapter BoardDesigned to facilitate the evaluation of MEMS devices in the MIS2DU12 product family.27/03/2026 -
Murata SCA3400-D01-PCB Development BoardFeatures the high-performance SCA3400 3-axis accelerometer soldered onto a PCB with a SPI interface.30/12/2025 -
STMicroelectronics STEVAL-MKI252KA Vibration Sensor Evaluation KitThis evaluation kit is based on the IIS3DWBG1, a 3-axis digital vibration sensor.18/11/2025 -
Analog Devices Inc. EVAL-ADXL366Z Breakout Board for ADXL366Evaluation board that allows quick evaluation of the ADXL366, a 3-axis MEMS accelerometer.10/06/2025 -
STMicroelectronics STEVAL-MKI246KA Accelerometer KitAn adapter board designed to facilitate the evaluation of the IIS2DULPX 3-axis accelerometer.27/03/2025 -
ROHM Semiconductor KX134ACR-EVK-001 Evaluation BoardDesigned to evaluate the KX134ACR-LBZ accelerometer connected to the RKX-EVK-001 Evaluation Kit.31/12/2024 -
ROHM Semiconductor KX132ACR-EVK-001 Evaluation BoardDesigned to evaluate the KX132ACR-LBZ accelerometer when connected to the RKX-EVK-001 kit.31/12/2024 -
ROHM Semiconductor KX022ACR-EVK-001 Evaluation BoardDesigned to evaluate the KX022ACR-LBZ accelerometer connected to the RKX-EVK-001 Evaluation Kit.31/12/2024 -
Analog Devices Inc. EVAL-ADXL382-BB-2Z Evaluation BoardBoards are implemented as a PC-based solution for demonstrating the ADXL382 MEMS accelerometer.29/10/2024 -
STMicroelectronics Mga FXLS8971 Sensor ToolBox Development BoardBoards are designed to evaluate and develop the FXLS8971CF 3-Axis IoT accelerometer.30/08/2024 -
Mikroe MIKROE-6259 Inclinometer 4 ClickCompact add-on board designed to measure an object's slope or elevation relative to gravity.30/08/2024 -
Mikroe MIKROE-6025 Accel at Qvar ClickCompact na add-on board para sa precise na acceleration measurement at pag-detect ng pagbabago ng electric charge.26/08/2024 -
Bosch BMA580 Shuttle Board 3.0PCB na ini-evaluate ang iba't ibang functionality ng pre-mounted BMA580 Acceleration Sensor.17/05/2024 -
Bosch BMA530 Shuttle Board 3.0PCB na ini-evaluate ang iba't ibang functionality ng pre-mounted BMA530 Acceleration Sensor.17/05/2024 -
Analog Devices Inc. EVAL-ADXL359 Evaluation BoardEvaluates the ADXL359, low noise, low power accelerometer.20/07/2023 -
STMicroelectronics FRDM-STBA-A8961 Sensor Shield BoardDinisenyo ang board na ito para i-evaluate at i-develop ang FXLS8961CF 3-Axis accelerometer.31/03/2023 -
STMicroelectronics STEVAL-MKI222V1 Adapter BoardAdapter board is designed to demonstrate the LIS2DU12 MEMS.08/02/2023 -
STMicroelectronics STEVAL-MKI238A Adapter BoardAdapter Board implements the evaluation of the LIS2DUX12 MEMS devices.08/02/2023 -
STMicroelectronics STEVAL-MKI235KA Adapter KitDemonstrates the LIS2DUXS12 inertial module with a Qvar electrostatic sensor and three electrodes.07/02/2023 -
STMicroelectronics STEVAL-MKI230KA iNEMO Inertial Module KitIncorporates the STEVAL-MKI230A main sensing board, a STEVAL-MKIGIBV5 adapter board, & a flat cable.07/02/2023 -
STMicroelectronics STEVAL-MKI234KA Evaluation KitAccelerometer and gyroscope module for UI and bone conduction kit with QVAR based on LSM6DSV16BX.03/02/2023 -
Mikroe Accel 24 ClickContains the MEMSIC MXC6655XA 12-bit three-axis accelerometer.13/12/2022 -
STMicroelectronics STEVAL-MKI227KA 3-Axis KitBased on the LSM6DSV16X inertial module with a Qvar electrostatic sensor.01/12/2022