Bagong Development Tool ng Distance Sensor

Infineon Technologies XENSIV™ BGT60CUTR13AIP Connected Sensor Kit features the XENSIV™ BGT60CUTR13AIP CMOS 60GHz radar sensor. It is a versatile Internet of Things (IoT) sensor platform designed to accelerate development, enabling rapid prototyping of new ideas and real-time evaluation of various use cases. The Infineon Technologies BGT60CUTR13AIP Connected Sensor Kit boasts a compact form factor, is Adafruit Feather-compatible, and can be powered by a battery, which makes it a convenient and flexible solution for IoT development.
-
Infineon Technologies XENSIV™ BGT60CUTR13AIP Connected Sensor KitKit that features the XENSIV™ BGT60CUTR13AIP CMOS 60GHz radar sensor.03/04/2026 -
ams OSRAM TMF8829 dToF EVM KitsProvides an easy way to evaluate TMF8829 direct Time-of-Flight sensors for distance measurement.24/11/2025 -
Asahi Kasei Microdevices AKD5818AiM-EZ-V Rapid Prototyping KitDesigned to evaluate the performance of the AK5818AIM millimeter-wave radar signal processing IC.10/09/2025 -
Texas Instruments AWR2E44PEVM Evaluation ModuleOffers an easy-to-use AWR2E4xP device solution, with direct connectivity to the DCA1000 EVM.09/09/2025 -
STMicroelectronics SATEL-VL53L7 Breakout BoardIncludes two breakout boards with a perforated VL53L7 Time-of-Flight sensor module.24/07/2025 -
Apex Microtechnology AIC1601 Evaluation BoardStreamlines the evaluation of the AIC1601 in an inductive proximity switch application.14/01/2025 -
Texas Instruments xWRL1432BOOST-BSD Evaluation BoardsAn easy-to-use 70GHz mmWave sensor evaluation kit based on the AWRL1432 device.25/10/2024 -
Zilog / IXYS ZDP323 Digital Passive Infrared (PIR) SensorsFeatures dual-element PIR sensor with communication interface for fully integrated motion sensor.02/05/2024 -
Broadcom AFBR-S50-FEK Evaluation KitContains all the hardware needed to start working with the AFBR-S50 multipixel TOF sensors.26/04/2024 -
STMicroelectronics P-NUCLEO-53L4A3 Evaluation KitUsed for learning, evaluating, and developing applications using the VL53L4ED Time-of-Flight sensor.05/04/2024 -
Texas Instruments AWR2944EVM/AWR2944PEVM Evaluation ModulesAn easy-to-use platform for evaluating the AWR2944 mmWave system-on-chip (SoC) radar sensor.17/10/2023 -
TDK EV_ICU-20201-00 Evaluation BoardMay ICU-2021 ultrasonic sensor device na may PCB, dalawang capacitor, at connector.06/09/2023 -
TDK DK-x0201 Development KitDinisenyo batay sa SAMG55 MCU ng Atmel at may on-board na embedded debugger.06/09/2023 -
TDK EV_MOD_ICU-20201-01 Evaluation ModuleEvaluate the ICU-20201 ultrasonic sensor with a 45° Field-of-View (FoV).29/08/2023 -
TDK EV_MOD_ICU-10201-00 Evaluation ModuleMay ICU-10201 TOF sensor na may acoustic housing, PIF, dalawang capacitor, at connector.29/08/2023 -
Infineon Technologies REF_BGT60LTR11AIP_M0 Evaluation BoardRadar Arm® Cortex®-M0 reference board that features the BGT60LTR11AIP 60GHz XENSIV™ radar sensor.10/08/2023 -
STMicroelectronics SATEL-VL53L8 Breakout BoardFeatures two breakout boards intended to be integrated into users' designs easily.10/04/2023 -
TDK EV_MOD_ICU-20201-00 Evaluation ModuleIni-evaluate ang ICU-20201 Time-of-Flight sensor at naka-plug sa DK-x0201 development kit.15/03/2023 -
Acconeer PCR Sensor Evaluation Kits for A121Consist of XE121, XC120, XE125 and XM125.23/02/2023 -
STMicroelectronics P-NUCLEO-53L7A1 Evaluation KitUses the VL53L7CX Time-of-Flight 8x8 multizone ranging sensor with a 90° diagonal FoV.30/12/2022