Bagong Mga Memory IC

Alliance Memory AS4C512M16D4D/1G8D4D 8Gb DDR4 SDRAMs are high-speed dynamic random-access memory devices internally organized into eight or sixteen banks. These SDRAMs use an 8n-bit prefetch architecture to achieve high-speed operation. The 8n-bit prefetch architecture is combined with an interface that transfers two data words per clock cycle at the I/O pins. The DDR4 SDRAMs offer a data bus write Cyclic Redundancy Check (CRC), read preamble training, control gear-down mode, per-DRAM Addressability (PDA), output driver impedance control, and ODT. The AS4C512M16D4D/1G8D4D 8Gb DDR4 SDRAMs comply with JEDEC standard and RoHS. Typical applications include industrial, medical, networking, IoT, automotive, gaming, 5G designs, enterprise, and computing and server applications.
-
Alliance Memory AS4C512M16D4D/1G8D4D 8Gb DDR4 SDRAMsHigh-speed dynamic random-access memory is internally organized with eight banks or sixteen banks.10/08/2026 -
Microchip Technology EV34X05A Memory Xplorer SPI Daughter BoardSPI daughter board for Memory Xplorer Serial EEPROM evaluation.21/07/2026 -
Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs1Mbit SPI EEPROMs with ECC, serial number, and enhanced write protection.21/07/2026 -
Microchip Technology EV08L40A Daughter BoardSingle-wire daughter board for Memory Xplorer Serial EEPROM evaluation.21/07/2026 -
Kingston LPDDR4x Low-Power DRAMsSupport data rates up to 4266Mb/s and maintain backward compatibility with lower speeds.10/07/2026 -
Texas Instruments TMF00xxEVM Evaluation ModulesUSB evaluation module for Single-Wire FRAM device testing and memory management.30/06/2026 -
Macronix MX25L3233F MXSMIO® NOR Flash MemoryProvides sequential read operations across the entire chip and multi-I/O features.04/06/2026 -
Mikroe Flash 14 ClickA compact add-on board that supplies reliable non-volatile data storage for embedded systems.20/04/2026 -
STMicroelectronics B-M2MEM-PACK1 M.2 Serial Memory PackFeatures five different nonvolatile serial memory add-on boards.23/03/2026 -
RAMXEED Wide Voltage Range SPI FeRAMsSupports high memory capacity of up to 4Mbit and 1.7V to 3.6V operating voltage range.23/03/2026 -
Infineon Technologies EVAL-CY15B104QSN Evaluation BoardThis board enables quick and easy integration of the EXCELON™ F-RAM into any development kit.16/03/2026 -
Infineon Technologies EVAL-CY15V116QSN Evaluation BoardThis board enables quick and easy integration of the EXCELON™ F-RAM into any development kit.16/03/2026 -
Texas Instruments TMF0008 8K bits Serial FRAMNVM device with a unique factory-programmed 48-bit identification number and 8-bit family code.23/01/2026 -
STMicroelectronics M24C64X-DRE 64-Kbit Serial I2C Bus EEPROMOperates in a supply voltage from 1.7V to 5.5V with a clock frequency up to 1MHz.03/10/2025 -
onsemi NV250x0LV Low Voltage Automotive Serial EEPROMsEEPROM Serial 1Kb, 2Kb, and 4Kb SPI devices internally organized as 128x8, 256x8, and 512x8 bits.25/08/2025 -
ROHM Semiconductor BR25G-5 SPI BUS EEPROMsThese devices are 16Kbit serial EEPROMs with an SPI BUS interface and 4 million write cycles.19/08/2025 -
GigaDevice D5F1GM9 High-Speed QSPI NAND FlashFeatures breakthrough read speeds and innovative Bad Block Management (BBM) functionality.24/07/2025 -
STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROMThe device is 256K x 8 bits and can operate with a supply voltage from 1.6V to 5.5V.30/06/2025 -
ISSI IS25LP512MJ & IS25WP512MJ Flash Memory DevicesFeature 80MHz normal read, up to 166MHz fast read, and up to 104MHz Double Transfer Rate (DTR).16/06/2025 -
Macronix e.MMC™ Embedded Flash Memory ModulesCompatible with the JEDEC e.MMC™ 5.1 standard and are ideal for smartphones and digital TVs.02/06/2025 -
onsemi N24C256X 256Kb I2C CMOS Serial EEPROMOffers low-power CMOS technology and is internally organized as 32,768 words of 8-bit each.22/05/2025 -
STMicroelectronics M24C64-U 64-Kbit Serial I2C Bus EEPROMOrganized as 8K × 8-bits and operates within a wide 1.7V to 5.5V supply voltage range.02/05/2025 -
STMicroelectronics M24128-U 128-Kbit Serial I²C Bus EEPROMSupports Standard-mode (100kHz), Fast-mode (400kHz), and Fast-mode Plus (1MHz) I2C bus modes.29/04/2025 -
RAMXEED MB85RS256B/128B/64/64V/64VY/16/16N FeRAM ChipsSupport a wide range of capacities, from 16Kbit to 256Kbit, with a serial peripheral interface.10/04/2025 -
Microchip Technology 24CS128 128Kbits 3.4MHz I2C Serial EEPROMsDevices utilize an I2C (two-wire) serial interface with a 3.4MHz high-speed mode capability.10/04/2025