New Solid State Drives - SSD

Kingston M.2 2280 QLC PCIe NVMe Solid State Drives (SSDs) are high-performance storage solutions built on the PCIe Gen4 x4 NVMe 1.4 interface, offering a cost-effective option for industrial applications with less frequent data writes, and featuring advanced wear leveling to maximize lifespan and ensure reliable performance. The Kingston M.2 2280 QLC PCIe NVMe SSDs are available in 512GB, 1TB, and 2TB capacity options. With a controlled BOM and firmware, garbage collection, PCN Support, and engineering support, these SSDs provide a balance of affordability and industrial-grade features, making them ideal for less demanding use cases.
-
Kingston M.2 2280 QLC PCIe NVMe Solid State Drives (SSDs)These devices are high-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface.25/08/2026 -
Kingston Dual Portable Solid-State DrivesSupport USB Type-A and Type-C connections with speeds up to 1,050MB/s.10/12/2025 -
Kingston M.2 NVMe Solid State Drives (SSDs)High-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface.28/05/2025 -
Solidigm D7-PS1030 PCIe Gen5.0 Solid State Drives (SSDs)Power AI/ML data pipeline and accelerate demanding modern enterprise and cloud data center workload.12/05/2025 -
Solidigm D7-PS1010 PCIe Gen5.0 Solid State Drives (SSDs)Power AI/ML data pipeline and accelerate demanding modern enterprise and cloud data center workload.12/05/2025 -
Micron 9550 NVMe™ SSDsTailored for data center workloads to process massive data sets with power and energy efficiency.24/04/2025 -
Apacer Technology Inc. PT250-M280 Solid State Drives (SSDs)Compliant with PCIe Gen4 x4 interface and NVMe 2.0 specifications.21/04/2025 -
Apacer Technology Inc. PT15R-M242 BiCS5 Industrial SSDsCompliant with the PCIe Gen3 x4 interface and NVMe 1.3 specifications.21/04/2025 -
Kingston M.2 PCIe Gen.4 x4 interface Solid State DrivesCreated for PCs, supplying mobility, stability, reliability, and powerless capability.15/04/2025 -
Solidigm D5-P5336 122.88TB Solid State Drives (SSDs)Offer 90% less power for AI storage solutions and feature improved power density.01/04/2025 -
Kingston PCIe 5.0 NVMe U.2 Enterprise SSDsSSDs that utilize a PCIe 5.0 interface, 3D eTLC NAND, onboard PLP, and AES 256-bit encryption.27/03/2025 -
Swissbit N3x Industrial M.2 PCIe Solid State Drives (SSDs)Incorporate a 75-position edge connector with an M key to support host read/write and control.10/03/2025 -
Kingston M.2 Datacenter Enterprise SSDsHigh-performance PCIe 4.0 NVMe M.2 SSDs designed for high-volume rack-mount servers.07/01/2025 -
Solidigm D3-S4520 & D3-S4620 SSDsDesigned to improve overall system reliability & flexibility while preserving legacy infrastructure.14/11/2024 -
Swissbit X-78m2 Industrial M.2 SATA Solid State DrivesFeature dynamic and static wear-leveling and onboard power fail protection.12/08/2024 -
Swissbit E2000/E2600 Industrial PCIe BGA SSDsFeatures high-density 3D NAND TLC / pSLC and PCIe Gen 3.1 / NVMe 1.3 4 lanes.24/07/2024 -
Swissbit N2600 M2 Series SSDsFeature high-performance processor with integrated and parallel flash interface engines.24/07/2024 -
Swissbit N2000 Series SSDsFeatures Triple-Level Cell (TLC) 3D NAND Flash and supports NVMe 1.3 command sets.24/07/2024 -
Kingston M.2 2280 SATA Industrial SSDsIncorporate advanced controllers that automatically perform critical NAND flash management features.04/06/2024 -
Kingston Industrial Temperature M.2 2280 SATA SSDsDesigned and approved for reliable operation over a wide temperature range.17/05/2024 -
Solidigm D7-P5810 Solid State Drives (SSDs)Ultra-fast SLC PCIe 4.0 SSDs with up to 50x DWPD for workloads with extreme write intensity.24/04/2024 -
Kingston Industrial Temperature 2.5” SATA SSDsDesigned with a capacity range of 128GB to 1024GB, TLC NAND, and MTBF of 2 million hours.19/04/2024 -
Kingston XS2000 Portable SSDUses USB 3.2 Gen 2x2 for super-fast speeds of up to 2,000MB/s.17/11/2023 -
ATP Electronics N601Sc ATP NVMe™ M.2 2280 SSDsOffer high-speed data transfer for demanding applications.11/10/2023 -
Solidigm D5-P5336 Solid-State Drives (SSDs)Massive Scalability for High-Density Storage Environments, offering 7.68TB to 61.44TB capacities.29/08/2023