Banner Engineering QM30VT3 3-Axis Vibration Sensors

Banner Engineering QM30VT3 3-Axis Vibration Sensors help catch failures earlier and reduce downtime. These Banner vibration sensors simplify predictive maintenance with precise, real-time diagnostics so teams can act before problems escalate. Built-in VIBE-IQ® machine learning automatically establishes baseline levels and alert thresholds, delivering real-time fault detection without complex configuration. This fault detection feature eliminates the need for external gateway or controller processing. By processing data on the sensor itself, the QM30VT3 simplifies integration into Modbus networks. High-resolution 3-axis sensing captures more faults along the X, Y, and Z axes. Advanced signal processing ensures early detection of developing mechanical issues. These sensing capabilities help prevent unexpected breakdowns and costly repairs.

The Banner Engineering QM30VT3 Sensors are offered in two variants. The QM30VT3-MQP features an aluminum housing with an IP67 ingress rating. The QM30VT3-SS-MQP features a 316L stainless steel housing with an environmental rating of IP69K per DIN 40050-9. 

Features

  • VIBE-IQ - built-in machine learning detects vibration baselines and generates warning and alarm thresholds for easy monitoring of assets with no gateway or expertise required
  • High-Frequency Enveloping (HFE)
    • Also known as demodulation mode
    • Detects early-stage low-amplitude, high-frequency faults, such as bearing and race wear, which are often masked by dominant low-frequency vibrations
  • Wide frequency range detects more faults, from shaft misalignment in conveyor motors to gear mesh impacts in high-speed gearboxes
  • High-speed sampling
    • Higher sample rates capture finer vibration details
    • Improves early fault detection across a wide range of assets
  • Frequency maximum (Fmax)
    • Balance frequency range and resolution to zoom in on low-frequency faults like pulley drive misalignment
    • Monitor the full range at the default resolution
  • Industrial-grade 316L stainless steel (QM30VT3-SS-MQP) or aluminum (QM30VT3-MQP) housing ensures durability in harsh conditions

Applications

  • Industrial automation
  • Predictive maintenance
  • Condition monitoring and diagnostics

Videos

Application Images

Dimensions

Mechanical Drawing - Banner Engineering QM30VT3 3-Axis Vibration Sensors
Inilathala: 2025-05-06 | Na-update: 2026-08-03