Everlight EAHx White Lighting LEDs

Everlight EAHx White Lighting LEDs have high efficacy, high CRI, low-power consumption, wide viewing angle, and a compact form factor. The Everlight EAHx LEDs are available in 2835 or 5630 packages and are ideal for all lighting applications. Typical applications include general lighting, decorative and entertainment lighting indicators, and illumination switch lights.

Features

  • PLCC-2 package
  • Top view white LED
  • High luminous flux output
  • High current capability
  • High efficiency
  • Wide viewing angle
  • Pb-free
  • RoHS compliant
  • ANSI binning
  • High luminous intensity output

Applications

  • Decorative and entertainment lighting
  • Light pipe application
  • Indicator and backlight in office and family equipment
  • General use
  • General lighting
  • Illumination
  • Switch lights
View Results ( 10 ) Page
Numero ng Piyesa Datasheet Paglalarawan Luminous Flux/Radiant Flux
EAHC2835WD3 EAHC2835WD3 Datasheet White LEDs 2835 SMD Wht LED 4000K 90CRI 70 lm
EAHE5630WE53 EAHE5630WE53 Datasheet White LEDs 5630 SMD Wht LED 5700K 80CRI 34 lm
EAHC2835WD1 EAHC2835WD1 Datasheet White LEDs 2835 SMD Wht LED 3000K 90CRI 70 lm
EAHC2835WD4 EAHC2835WD4 Datasheet White LEDs 2835 SMD Wht LED 5000K 90CRI 76 lm
EAHE5630WE03 EAHE5630WE03 Datasheet White LEDs 5630 SMD Wht LED 2700K 80CRI 31 lm
EAHE5630WE13 EAHE5630WE13 Datasheet White LEDs 5630 SMD Wht LED 3000K 80CRI 32 lm
EAHE5630WE43 EAHE5630WE43 Datasheet White LEDs 5630 SMD Wht LED 5000K 80CRI 34 lm
EAHC2835WD6 EAHC2835WD6 Datasheet White LEDs 2835 SMD Wht LED 6500K 90CRI 76 lm
EAHE5630WE33 EAHE5630WE33 Datasheet White LEDs 5630 SMD Wht LED 4000K 80CRI 33 lm
EAHE5630WE63 EAHE5630WE63 Datasheet White LEDs 5630 SMD Wht LED 6500K 80CRI 33 lm
Inilathala: 2016-04-28 | Na-update: 2022-03-11