Fair-Rite

Fair-Rite Products Corporation is a full-line ferrite component manufacturer. The company has industry-leading engineering support and is ISO9001/IATF 16949 certified and ITAR registered. Fair-Rite has a comprehensive lineup of high-performance ferrite materials available in a wide variety of core types. Fair-Rite focuses on material offerings for suppression, inductive (low flux levels), and power magnetics, both contemporary and high frequency, to meet the demands of current and new semiconductor technologies, such as GAN and SiC. Fair-Rite components include round cable cores, flat cable cores, split round/flat cable snap-its, connector plates, IEC mated cores, toroidal cores, surface mount beads, and PC board suppressor cores, rod/bobbin cores, and chip beads.
-
Fair-Rite 61 Material™ Wireless Charging Ferrite PlatesDesigned to improve the efficiency of wireless power transfer (WPT) systems.18/03/2026 -
Fair-Rite 96 Material™ Wireless Charging Ferrite PlatesOffers a recommended system power of 5000VA to 16,000VA and a maximum plate thickness of 8mm.18/03/2026 -
Fair-Rite Oval Ferrite Snap-It® CoresEnables two cables to be run side-by-side, can also be used as filters in inductive circuits.20/01/2026 -
Fair-Rite Multi-Aperture CoresUsed in suppression applications and in balun (balance-unbalance) and other broadband transformers.22/12/2025 -
Fair-Rite Sintered Ferrite PowderMade from the same base material as solid ferrite components from Fair-Rite.26/09/2025 -
Fair-Rite Toroidal Suppression CoresEnsures high impedance, achieves optimal EMI suppression, and enhances system reliability.09/04/2025 -
Fair-Rite Oval Clip-IT™ CoresDesigned for common-mode chokes to suppress generated noise from motor drives and power supplies.10/01/2025 -
Fair-Rite Wireless Charging Ferrite PlatesIdeal for improving wireless power transfer (WPT) system efficiency.12/07/2024 -
Fair-Rite Greatest Hits KitFeatures four different materials Snap-It kits ranging from 150kHz to 1GHz.03/07/2023 -
Fair-Rite 61 Material Snap-It REVAMP KitContains a selection of 61 material snap-its and is ideal for EVs and smart home applications.03/03/2023 -
Fair-Rite 31 Material Snap-It REVAMP KitHouses a 31 material snap-its for different cable diameters that suppresses noise from 1MHz-300MHz.01/03/2023 -
Fair-Rite 44 Material Snap-It KitContains a selection of 44 Material Snap-Its ideal for suppressing conducted EMI over 25MHz-300MHz.22/02/2023 -
Fair-Rite High-Frequency Power ToroidsOffer frequencies up to 5MHz and are optimized for minimal losses at elevated temperatures.29/12/2022