Fastron

FASTRON is a global leader in the design and manufacturing of high-quality inductive components and electronic solutions. With decades of experience, FASTRON delivers reliable, innovative products that support a wide range of industries, including automotive, industrial, telecommunications, and consumer electronics. Committed to quality, performance, and customer satisfaction, FASTRON partners closely with customers and distributors worldwide to provide custom solutions that meet evolving technological demands.
-
Fastron Mga 0302AS Wire Wound Chip InductorDesigned for Radio Frequency (RF) applications that require optimal Q on high-frequency circuits.19/05/2026 -
Fastron 0603LDM RF InductorsDesigned for radio frequency (RF) applications that require optimal Q at high frequencies.16/02/2026 -
Fastron 1616FP Power InductorsOffer up to 100μH inductance, up to 2350mΩ maximum DCR, and up to 2.80A rated current.22/05/2025 -
Fastron 1812CMF/E Common-Mode Filter Chip InductorsProtects differential signal paths from common-mode disturbances.25/02/2025 -
Fastron 242418FP Non-Shielded SMD Chip InductorsCost-effective and compact non-shielded inductors for power applications.23/02/2024 -
Fastron 0603AQC Wire-wound Ceramic Chip InductorsIdinisenyo para sa mga application ng Radio Frequency (RF) na nangangailangan ng pinakamainam na Q sa mga high-frequency na circuit.25/01/2024 -
Fastron Mga 07HCPLP Pluggable InductorNag-aalok ng malawak na inductance range na 1µH hanggang 150,000µH at mas mababang core height na 8mm.12/07/2023 -
Fastron 14HVP & 14HVP/T Pluggable InductorsAEC-Q200 qualified pin-coil type inductors that offer higher voltages and higher performance.12/07/2023 -
Fastron 0603FLP Semi-Shielded Wire-Wound Chip InductorsAEC-Q200 compliant in a smaller size (1.7mm x 1.0mm x 0.8mm) than standard 0603 chip inductors.12/07/2023