GCT CAB730RF Cable Assemblies

GCT CAB730RF Cable Assemblies offer a DC to 6GHz frequency range and come in standard lengths of 50mm, 100mm, 150mm, 200mm, 250mm, and 300mm. These CAB730RF cable assemblies connect an I-PEX MHF I plug to an IP67-rated SMA right-angle bulkhead jack. Specifications include a 50Ω impedance, IP67 waterproof protection rating when mated, and a wide operating temperature range of -40°C to +85°C. GCT CAB730RF Cable Assemblies are suitable for cellular, GPS receivers, Wi-Fi® equipment, and harsh environment electronics.

Features

  • 50Ω impedance
  • DC to 6GHz frequency range
  • IP67 waterproof protection when mated
  • RF design
  • ∅1.13mm coaxial cable
  • Black heat shrink tube
  • Right-angle bulkhead jack with O-ring

Applications

  • Cellular
  • GPS receivers
  • Wi-Fi equipment
  • Harsh environment electronics
Inilathala: 2026-08-18 | Na-update: 2026-08-28