Harwin Defense Solutions
Harwin high-reliability products are tested and proven to handle extreme environments for the rugged reliability needs of defense applications. Many Harwin connectors are certified to EN9100D/AS9100D and are used in defense applications, due to the connectors' light weight and reliability.
Related Products
Harwin Gecko Screw-Lok Connectors
Features ruggedized screw fixings for higher security, withstands repeated mating cycles undamaged.
Harwin Mga Gecko-MT 1.25mm Mixed Layout Connector
Pinagsasama ang 1.25mm pitch Gecko signal connector system at ang mixed technology.
Harwin Latching G125 Gecko Connectors
Low-profile connectors for stacking and cable mating in areas where PCB space is at a premium.
Harwin Datamate Connectors
2mm pitch connectors, high reliability & performance, withstands vibration, shock & extreme temps.
Harwin Datamate Coax 50Ω Connectors & Cable Assemblies
Designed to resist extremes of shock, vibration, and temperature in challenging applications.
Harwin M300 3.00mm Power Connectors
High-reliability, high-performance connector range suited to harsh environment applications.
Harwin M300 3.00mm Pitch Headers & Wire Housings
Rectangular, fully shrouded and unsealed with 3-contact single row and 6/10-contact double rows.
Harwin Mga Archer Kontrol Board-to-Board na Connector
Matibay at madaling iangkop para sa dagdag na pagiging maaasahan para sa mga pang-industriyang paggamit.
Harwin Mga Kona 8.5mm Pitch High Reliability Power Connector
60A na current per contact, 250 na mating cycle, at maximum voltage rating na 3kV.
Harwin C90 Circular Connectors
Intermateable with MIL-DTL-5015, 22AWG-16AWG wire size, 13A current rating, sealing exceeds IP67.
Related Solutions
Harwin EMC Shielding Solutions
SMT shield clips, compatible shield cans, and spring contacts for EMC/RFI and grounding issues.
Harwin EMI/RFI Shielding for High-Reliability Connectors
Made from aluminum alloy with electroless nickel plating to ensure strength and performance.
Harwin Unmanned Aerial Vehicles (UAV) Solutions
Offers various sizes, weights, power, & quality, suitable for even the most demanding environments.
Harwin Industrial Solutions
Wide range of industrial solutions that are compatible with industry-standard connector systems.
- Harwin