HellermannTyton CTPPFR Flame-Retardant Convoluted Tubing

HellermannTyton CTPPFR Polypropylene Convoluted Tubing provides an efficient method for routing and protecting wire harness assemblies while reducing the risk of damage during installation. The tubing features a split down the side for a wire harness to be inserted, and it can easily accommodate convoluted tubing without removing the entire assembly. HellermannTyton CTPPFR Polypropylene Convoluted Tubing protects hoses and cables from vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires. The series is constructed from flame-retardant polypropylene, providing additional protection suitable for applications requiring a self-extinguishing material. This product line is designed for indoor use only.

Features

  • Polypropylene, flame-retardant (PPFR) material
  • Flame resistance ideal for regulated industries
  • Designed for indoor use only
  • Protects wire harness from fluids, friction, vibration, fraying, and puncture
  • Convoluted profile provides flexibility and resistance to crushing, impact, and abrasion
  • Material withstands snow, ice, water, and the effects of heat and cold
  • Lateral slit option allows for fast and easy insertion of wires, breakouts, maintenance, and the addition of wires post-assembly
  • Also known as split loom tubing
  • RoHS compliant
View Results ( 13 ) Page
Numero ng Piyesa Datasheet Kulay Diyametro sa Loob Haba
169-60115 169-60115 Datasheet Black 0.516 in 1100 ft
169-60117 169-60117 Datasheet Black 0.266 in 500 ft
169-60114 169-60114 Datasheet Black 1.647 in 100 ft
169-60118 169-60118 Datasheet Black 0.38 in 1800 ft
169-60140 169-60140 Datasheet Black 1.069 in 300 ft
169-60119 169-60119 Datasheet Black 0.639 in 750 ft
169-60116 169-60116 Datasheet Black 0.266 in 3200 ft
169-60120 169-60120 Datasheet Orange 6.35 mm 3200 ft
169-60121 169-60121 Datasheet Orange 9.65 mm 1800 ft
169-60122 169-60122 Datasheet Orange 11.13 mm 1400 ft
Inilathala: 2026-06-11 | Na-update: 2026-09-14