HellermannTyton Foam Button Nameplates

HellermannTyton Foam Button Nameplates are designed for long-term performance in a variety of industrial settings, both indoors and outdoors. These nameplates offer an affordable alternative to engraved phenolic plates. The foam button nameplates help create efficient and safe environments by marking hazards, equipment, and network components. These nameplates are available in black, green, and white, and in a 1.2-inch to 1.8-inch width range. The foam button nameplates are UV and chemical-resistant, ideal for control panels and similar applications.

Features

  • 1.2-inch to 1.8-inch width range
  • Available in black, green, and white
  • BABA compliant
  • Polyester (PET) or Type 518, polyester foam (518) material
  • -40°C to 149°C operating temperature range
Inilathala: 2026-09-07 | Na-update: 2026-09-16