HellermannTyton Snapper® Hose Clamps
HellermannTyton Snapper® Hose Clamps are reusable plastic hose clamps that provide a corrosion-resistant alternative to metal clamps. These lightweight HellermannTyton hose clamps can be added after the hose is connected and feature a ratchet-style closure to reduce assembly time. Snapper clamps offer an easy release by sliding the ratchet ends apart. Snappers can be used in under-hood applications and are stable in a wide range of chemicals, including salts, bases, alcohols, ethers, detergents, gasoline, lubricating oils, and greases. These hose clamps are manufactured in PA66 glass-filled, impact-modified, heat-stabilized material.
Features
- Features a ratchet-style closure for reduced assembly time
- Can be added after the connection of the hose
- Release by sliding the ratchet ends apart
- Can be used in under-hood applications
- Stable in a wide variety of chemicals: salts, bases, alcohols, ethers, detergents, gasoline, lubricating oils, and greases
- PA66 glass-filled, impact-modified, heat-stabilized material
Applications
- Industrial automation
- Hydraulic system hoses
- Ventilation and venting systems
- Automotive fluid and air lines
- Marine drain and water lines
- Fuel lines and fuel system tubing
- Pump connections
Inilathala: 2026-08-28
| Na-update: 2026-09-03