HellermannTyton T Series Standard Color Cable Ties
HellermannTyton T Series Standard Color Cable Ties incorporate inside serrations to securely grip the wire and cable bundles. These color cable ties are crafted from 100% premium-grade plastic, engineered, and manufactured for maximum performance and quality, ensuring efficient recycling. The head design guarantees high tensile strength and low insertion force, while the bent tail design enables quick and effortless hand installations. For high-volume applications, tensioning tools are available to ensure consistent and safe installation. The T series standard color cable ties comply with MS3367, Class 1, and SAE-AS33671. These standard cable ties are available in orange, red, yellow, brown, purple, green, gray, blue, white, and black colors.Features
- Made from 100% high-quality plastic to ensure efficient recycling
- Inside serration for a strong grip onto bundles
- Bent tail allows for simpler insertion
- Engineered and manufactured for maximum performance and quality
- Easy application either manually or with a tensioning tool
View Results ( 60 ) Page
| Numero ng Piyesa | Datasheet | Series | Kulay | Uri ng Produkto | Pagsunod | Dami ng Standard Pack |
|---|---|---|---|---|---|---|
| T18R10M4 | ![]() |
T18 | White | Cable Ties | UL62275 | 1000 |
| T18R3M4 | ![]() |
T18 | Orange | Cable Ties | UL | 1000 |
| T18R2M4 | ![]() |
T18 | Red | Cable Ties | UL62275 | 1000 |
| T18R4M4 | ![]() |
T18 | Yellow | Cable Ties | UL62275 | 1000 |
| T18R6M4 | ![]() |
T18 | Blue | Cable Ties | UL62275 | 1000 |
| T30R1C2 | ![]() |
T30 | Brown | Cable Ties | UL | 100 |
| T50L2C2 | ![]() |
T50 | Red | Cable Ties | UL | 100 |
| T50R2M4 | ![]() |
T50 | Red | Cable Ties | UL | 1000 |
| T50R6M4 | ![]() |
T50 | Blue | Cable Ties | UL62275 | 1000 |
| T50R10C2 | ![]() |
T50 | White | Cable Ties | UL | 100 |
Inilathala: 2024-04-16
| Na-update: 2024-05-02