ICE Components CT05 Current Sense Transformers

ICE Components CT05 Current Sense Transformers offer a full selection of turns ratios and a compact package. These current transformers are primary rated for 25A and have a frequency range up to 500kHz. ICE Components CT05 Current Sense Transformers are ideal for DC/DC converters and AC/DC converters.

Features

  • Full selection of turns ratios
  • Primary current (IP) rated for 25A
  • The frequency range of up to 500kHz
  • Compact package

Applications

  • DC/DC converters
  • AC/DC converters

CT05 Transformers Drawing

Mechanical Drawing - ICE Components CT05 Current Sense Transformers
View Results ( 4 ) Page
Numero ng Piyesa Datasheet Paglalarawan Inductance Turns Ratio Pangalawang Resistance Tagal ng Voltage - Et
CT05-1000 CT05-1000 Datasheet Current Transformers - Board Mount Current Sense Transformer 1.9 H 1:1000 50 Ohms 3.5 kV us
CT05-100 CT05-100 Datasheet Current Transformers - Board Mount Current Sense Transformer 18 mH 1:100 2 Ohms 350 V/us
CT05-050 CT05-050 Datasheet Current Transformers - Board Mount Current Sense Transformer 4.7 mH 1:50 500 mOhms 175 V/us
CT05-500 CT05-500 Datasheet Current Transformers - Board Mount Current Sense Transformer 470 mH 1:500 16 Ohms 1.75 kV us
Inilathala: 2012-05-22 | Na-update: 2022-03-11