IDEC Assisted E-STOP Switches
IDEC Assisted Emergency (E)-STOP Switches prevent accidents, prevent unintended restarts, and maintain stopped equipment with remote activation functions. IDEC Assisted E-STOP Switches comply with IP20 and IP65 standards and offer shock, vibration, short-circuit, contact, insulation, and overvoltage protections. The E-STOPs are designed for self-driving vehicles, factory automation, and remote operation applications.
Features
- Accident and unintended restart prevention
- Maintains stopped equipment
- Shock, vibration, short-circuit, contact, insulation, and overvoltage protection
- Remote activation
- IP65 and IP20 protection
- Optional activation assist functions
Applications
- Factory automation systems
- Remote operations
- Self-driving vehicles
- Unmanned equipment
Specifications
- 15N minimum load capacity (XW9Z-PCE)
- Solenoid unit
- 30V insulation voltage rating
- 24VDC voltage rating
- 258mA initial current rating
- 93Ω initial coil resistance (20°C)
- 6.2W power consumption
- Contact ratings
- 30V to 250V operating voltage range
- 2.5A continuous current rating
- HX1T-AB1/R-AB1
- Wireless switch transmitters
- 10-day continuous battery use
- 2.4GHz BLUETOOTH® Low Energy interface
- HX1T-AB1
- Push-to-lock, pull-to-reset functions
- Battery powered
- USB Type-C® charging
- 50,000- to 500,000-operation mechanical durability
- 100mA maximum charge current
- HX1R-AB1
- 24VDC input voltage rating
- 50VDC insulation voltage rating
- 25A maximum inrush current
- 100MΩ minimum insulation resistance
- 500VAC dielectric strength
- 5mA input current rating
E-STOP & Accessory Dimensions
Transmitter & Receiver Dimensions
Terminal Drawing
Internal Circuit & External Wiring
Inilathala: 2026-10-27
| Na-update: 2026-10-27