IDEC RC Series PCB Relays

IDEC RC Series PCB Relays feature low-profile, high-capacity, and compact relays. These relays provide multiple options for operating voltages and extended electrical and mechanical life. The PCB relays operate at -40°C to 85°C temperature range and 10Hz to 55Hz frequency range. These RC relays consist of a 110VDC operating coil voltage and flux resistance type (RTII). The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. These low-profile relays are 12.8mm x 16.5mm in dimensions. The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. Typical applications of these relays include industrial equipment, control high temperatures, and are suitable for small equipment.    

Features

  • SPST-NO contacts
  • 110VDC operating coil voltage
  • 12A contact rating current
  • Flux-resistant type (RTII)
  • 12.8mm x 16.5mm dimensions
  • UL, c-UL, VDE, CQC certified products

Specifications

  • -40°C to 85°C operating temperature range
  • 10Hz to 55Hz frequency range
  • 100mΩ contact resistance
  • 1000MΩ insulation resistance

Applications

  • Industrial equipment
  • Control high temperature
  • Suitable for small equipment

Dimension Diagram

Mechanical Drawing - IDEC RC Series PCB Relays
View Results ( 29 ) Page
Numero ng Piyesa Voltage ng Coil Pagkonsumo ng Power Current Rating ng Contact Form ng Relay Contact RoHS - Mouser
RC2V-C-D24 24 VDC 530 mW 8 A 2 Form C (DPDT) Y
RC2V-C-D110 110 VDC 550 mW 8 A 2 Form C (DPDT) Y
RC2V-C-D5 5 VDC 530 mW 8 A 2 Form C (DPDT) Y
RC1V-A-D110 110 VDC 420 mW 12 A 1 Form A (SPST-NO) Y
RC1V-AH-D110 110 VDC 420 mW 16 A 1 Form A (SPST-NO) Y
RC1V-AH-D24 24 VDC 400 mW 16 A 1 Form A (SPST-NO) Y
RC1V-C-D24 24 VDC 400 mW 12 A 1 Form C (SPDT) Y
RC1V-C-D48 48 VDC 430 mW 12 A 1 Form C (SPDT) Y
RC1V-CH-D110 110 VDC 420 mW 16 A 1 Form C (SPDT) Y
RC1V-CH-D48 48 VDC 430 mW 16 A 1 Form C (SPDT) Y
Inilathala: 2023-07-21 | Na-update: 2023-07-28