Innodisk CFast

Innodisk CFast is a high capacity and high-speed device housed in a small form factor compliant with CFast 2.0. The CFast is suitable for industrial and embedded applications. Innodisk CFast is characterized by L³ architecture with SATA III (6.0GHz) Marvell NAND controller.

Features

  • High IOPS
  • iSMART disk health monitoring
  • iPower Guard for protecting unstable start-ups and shut down
  • iData Guard for abnormal power failure
  • DEVSLP supported
  • Support iSLC technology
  • Innovative Firmware Algorithm
  • DRAM-less, 100% data integrity
  • Excellent random performance
  • Wide Temperature -40℃~85 ℃
  • Supports TRIM/NCQ/SMART
  • Built-in iData Guard

Applications

  • In-vehicle
  • Industrial/embedded
  • Automation
View Results ( 9 ) Page
Numero ng Piyesa Datasheet Paglalarawan
DECFA-A28DK1GWADL DECFA-A28DK1GWADL Datasheet Memory Cards 128GB CFast 3TE7 Extended Temp
DECFA-B56DK1GWAQL DECFA-B56DK1GWAQL Datasheet Memory Cards 256GB CFast 3TE7 Extended Temp
DECFA-64GDK1KCASL DECFA-64GDK1KCASL Datasheet Memory Cards 64GB CFast 3TE7
DECFA-01TDK1KCAQL DECFA-01TDK1KCAQL Datasheet Memory Cards 1TB CFast 3TE7
DECFA-A28DK1KCADL DECFA-A28DK1KCADL Datasheet Memory Cards 128GB CFast 3TE7
DECFA-B56DK1KCAQL DECFA-B56DK1KCAQL Datasheet Memory Cards 256GB CFast 3TE7
DECFA-C12DK1GWAQL DECFA-C12DK1GWAQL Datasheet Memory Cards 512GB CFast 3TE7 Extended Temp
DECFA-C12DK1KCAQL DECFA-C12DK1KCAQL Datasheet Memory Cards 512GB CFast 3TE7
DECFA-01TDK1GWAQQ DECFA-01TDK1GWAQQ Datasheet Memory Cards 1TB CFast 3TE7 Extended Temp
Inilathala: 2022-03-21 | Na-update: 2022-05-09