Intel 4th Generation Pentium® Processors
Intel Pentium Desktop Processors deliver 2.3 to 3.2GHz clock speed, 64-bit, multi-core processors built on 22nm process technology. The Intel G3320/G3420 Pentium Desktop Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). These Intel G3320/G3420 Pentium Desktop Processors are designed to be used with the Intel 8 Series chipset.
Specifications
- General Specifications
- Two cores
- Two threads
- Clock speeds up to 3.2GHz
- 3MB cache
- 5 GT/s DMI2
- One QPI link (G3320 only)
- 64-bit instruction set
- SSE 4.1/4.2 instruction set
- Embedded options available
- 22nm lithography
- 35W to 54W max TDP
- Graphics Specifications
- Intel HD graphics processor graphics
- 350MHz graphics base frequency
- 1.0GHz to 1.15GHz graphics max dynamic frequency
- Three displays supported
- Memory Specifications
- 32GB max memory size (dependent on memory type)
- DDR3-1333/1600 memory types
- Two memory channels
- 25.6GB/s max memory bandwidth
- ECC memory supported
- Expansion Options
- PCI Express Revision 3.0
- 1x16, 2x8, 1x8/2x4 PCI Express configurations
- 16 PCI Express Lanes
- Package Specifications
- One max CPU configuration
- 72ºC TCASE
- 37.5mm x 37.5mm package size
- FCLGA1150 sockets supported
- Low halogen options are available; see MDDS
Technology
- Advanced Technologies
- Intel Virtualization Technology (VT-x)
- Intel VT-x with Extended Page Tables (EPT)
- Intel 64
- Idle States
- Enhanced Intel SpeedStep® technology
- Thermal monitoring technologies
- Intel Platform Protection Technology
- Execute disable bit
Inilathala: 2019-07-16
| Na-update: 2026-09-01