ITT Cannon

ITT Cannon is a leading global manufacturer of connector products serving international customers in the aerospace and defense, medical, energy, transportation and industrial end markets. Whether delivering critical specs to aircraft pilots, streaming data through communications satellites or giving expectant parents a first look at their unborn children, Cannon connects the world’s most important information to the people who need it. With over 100 years of making connections that help make history, the company proudly continues its legacy of innovating to connect the world and inspire the successes of the next century – because amazing things happen when great things connect.
-
ITT Cannon MKJ1 Connectors & CLIK CordsetsEnvironmentally resistant interconnect solution that meets requirements defined in the Picatinny.24/08/2026 -
ITT Cannon High-Speed Copper Connectors & ContactsHigh-bandwidth data solutions, including Quadrax, Octorax, and Twinax.04/11/2025 -
ITT Cannon Mga MDM Integrated Backshell Cable AssemblyOffers EMI protection with a gold-plated ground spring and an integrated backshell.10/09/2025 -
ITT Cannon Mga Protective Cover at Dust CapCompatible with plug and receptacle connectors, broad selection of shell sizes and terminations.04/08/2025 -
ITT Cannon Mga MKJ4 Cordset AssemblyDesigned for optimal performance between end-user devices and power/data hubs.07/07/2025 -
ITT Cannon D-Sub Light Aluminum BackshellsFeatures innovative, lightweight A380 aluminum construction and electroless nickel plating.30/09/2024 -
ITT Cannon MIL-DTL-83513 ConnectorsProvides high-density, lightweight, and field-proven twist pin contact design.01/05/2024 -
ITT Cannon CCS2 High Amperage EV Charging ConnectorsFeatures 200A, 250A, and 300A options with an additional boost mode up to 500A.01/03/2024 -
ITT Cannon Ultra-High Temperature Micro-MDM F300 ConnectorsCompact connectors designed to withstand extreme temperatures up to +230°C.01/11/2023