JAE Electronics MM80 Connectors: High‑Density Mezzanine Solutions
JAE Electronics MM80 Connectors: High‑Density Board-to-Board Mezzanine Solutions support DDR3 SDRAM SODIMM for small, high-capacity memory modules in devices such as notebook PCs and hand-held equipment. JAE Electronics designed the MM80 Series 204-position socket connectors with an incorrect-insertion block structure that prevents the latch from locking if the memory module is not correctly and fully inserted.
Features
- 204 pin socket for DDR3 SDRAM SODIMM, compatible with JEDEC standard (MO-268C)
- Right-angle SMT type, connector height is available in two types: 5.2mm and 9.2mm. Reverse mounting type also available (heights: 5.2mm, 9.2mm)
- Structure prevents incomplete insertion by blocking the latch from locking if the memory module is not fully inserted
- Incorrect-insertion prevention key operating voltage is DDR3 compatible 1.5V
- Contact stability is improved with our unique contact structure
Specifications
- Number of Contacts: 204 pos.
- Contact Resistance: 40mΩ max.
- Dielectric Withstanding Voltage: AC500Vrms per minute
- Contact Pitch: 0.6 mm
- Operating Temperature: -55 Deg. C to 85 Deg. C
- Rated Current: 0.3A per contact
- Insulation Resistance: 100MΩ min.
- Durability: 25 cycles
- Applicable DIMM Board Thickness: 1.0 ± 0.1mm
Applications
- Notebook PC
- Desktop PC
- Server
- FAX
- Copier
View Results ( 2 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan |
|---|---|---|
| MM80-204B1-1 | ![]() |
DIMM Connectors DDR3 SDRAM 204P CONNECTOR,5.2mm |
| MM80-204B1-1R | ![]() |
DIMM Connectors DDR3 SDRAM, REVERSE 204P CONNECTOR,5.2mm |
Inilathala: 2011-01-21
| Na-update: 2026-07-15