KEMET ESH Aluminum Electrolytic Capacitors

KEMET ESH Aluminum Electrolytic Capacitors are general-purpose single-ended lead capacitors that offer a long life of 2000 hours and an operating temperature up to +105°C. ESH capacitors feature a safety vent on the base, a high CV, and a compact design.  KEMET ESH Aluminum Electrolytic Capacitors are well-suited for high-quality and high-reliability applications, including general-purpose coupling, decoupling, and filtering.

Features

  • Suited for high quality, high reliability applications
  • High CV
  • 2,000 hour operating life
  • Operating temperature of up to +105°C
  • Case with Ø D ≥ 5 mm
  • Safety vent on the capacitor base

Applications

  • General purpose coupling
  • Decoupling
  • Bypass
  • Filtering
View Results ( 154 ) Page
Numero ng Piyesa Datasheet Capacitance Rating ng Voltage DC Leakage Current Ripple Current Dissipation Factor DF Tolerance Haba Diyametro Packaging Agwat ng Lead RoHS - Mouser
ESH107M450AN2AA ESH107M450AN2AA Datasheet 100 uF 450 VDC 1.36 mA 495 mA 20 % 20 % 36 mm 18 mm Bulk 7.5 mm Y
ESH336M063AG3AA ESH336M063AG3AA Datasheet 33 uF 63 VDC 20.79 uA 110 mA 10 % 20 % 11 mm 8 mm Bulk 3.5 mm Y
ESH108M025AH4AA ESH108M025AH4AA Datasheet 1000 uF 25 VDC 250 uA 740 mA 16 % 20 % 20 mm 10 mm Bulk 5 mm Y
ESH105M100AC3AA ESH105M100AC3AA Datasheet 1 uF 100 VDC 3 uA 15 mA 10 % 20 % 11 mm 5 mm Bulk 2 mm Y
ESH157M450AN7AA ESH157M450AN7AA Datasheet 150 uF 450 VDC 2.035 mA 650 mA 20 % 20 % 45 mm 18 mm Bulk 7.5 mm Y
ESH337M025AG3AA ESH337M025AG3AA Datasheet 330 uF 25 VDC 82.5 uA 300 mA 16 % 20 % 11 mm 8 mm Bulk 3.5 mm Y
ESH107M035AE3AA ESH107M035AE3AA Datasheet 100 uF 35 VDC 35 uA 170 mA 14 % 20 % 11 mm 6.3 mm Bulk 2.5 mm Y
ESH107M160AL4AA ESH107M160AL4AA Datasheet 100 uF 160 VDC 490 uA 350 mA 15 % 20 % 25 mm 13 mm Bulk 5 mm Y
ESH108M016AH2AA ESH108M016AH2AA Datasheet 1000 uF 16 VDC 160 uA 640 mA 18 % 20 % 15 mm 10 mm Bulk 5 mm Y
ESH226M400AL4AA ESH226M400AL4AA Datasheet 22 uF 400 VDC 274 uA 140 mA 20 % 20 % 25 mm 13 mm Bulk 5 mm Y
Inilathala: 2012-01-25 | Na-update: 2023-08-24