KEMET ESK Aluminum Electrolytic Capacitors

KEMET ESK Aluminum Electrolytic Capacitors are single-ended lead capacitors for high density printed circuit boards. ESK Aluminum Electrolytic Capacitors from KEMET offer two voltage ranges of 6.3VDC to 100VDC and 160VDC to 450VDC  and two capacitance ranges of 0.1µF to 22,000µF and 0.47µF to 470µF. KEMET ESK Aluminum Electrolytic Capacitors are ideal for general purpose coupling, decoupling, bypass, and filtering in consumer electronics.

Features

  • Operating temperature of up to +85°C
  • 2000 hour operating life
  • Case with Ø D ≥ 5mm
  • Safety vent on the capacitor base

Applications

  • Consumer Electronics:
    • General purpose coupling
    • Decoupling
    • Bypass
    • Filtering
View Results ( 193 ) Page
Part Number Datasheet Capacitance Voltage Rating DC Leakage Current Ripple Current Length Diameter Life Lead Spacing Tolerance Dissipation Factor DF Packaging RoHS - Mouser
ESK478M050AQ4AA ESK478M050AQ4AA Datasheet 4.7 mF 50 VDC 2.35 mA 2.5 A 40 mm 22 mm 2000 Hour 10 mm 20 % 10 % Bulk Y
ESK477M6R3AE3AA ESK477M6R3AE3AA Datasheet 470 uF 6.3 VDC 29.6 uA 330 mA 11 mm 6.3 mm 2000 Hour 2.5 mm 20 % 24 % Bulk Y
ESK338M010AL3AA ESK338M010AL3AA Datasheet 3.3 mF 10 VDC 330 uA 1.25 A 20 mm 13 mm 2000 Hour 5 mm 20 % 20 % Bulk Y
ESK108M6R3AG3AA ESK108M6R3AG3AA Datasheet 1 mF 6.3 VDC 63 uA 460 mA 11 mm 8 mm 2000 Hour 3.5 mm 20 % 24 % Bulk Y
ESK228M016AL3AA ESK228M016AL3AA Datasheet 2.2 mF 16 VDC 352 uA 1.1 A 20 mm 13 mm 2000 Hour 5 mm 20 % 16 % Bulk Y
ESK107M025AC3AA ESK107M025AC3AA Datasheet 100 uF 25 VDC 145 mA 11 mm 5 mm 2000 Hour 2 mm 20 % Bulk Y
ESK227M350AQ4AA ESK227M350AQ4AA Datasheet 220 uF 350 VDC 2.32 mA 470 mA 40 mm 22 mm 2000 Hour 10 mm 20 % 24 % Bulk Y
ESK478M035AN2AA ESK478M035AN2AA Datasheet 4.7 mF 35 VDC 1.645 mA 2.4 A 36 mm 18 mm 2000 Hour 7.5 mm 20 % 12 % Bulk Y
ESK226M450AM7AA ESK226M450AM7AA Datasheet 22 uF 450 VDC 307 uA 130 mA 25 mm 16 mm 2000 Hour 7.5 mm 20 % 20 % Bulk Y
ESK108M025AL3AA ESK108M025AL3AA Datasheet 1 mF 25 VDC 250 uA 950 mA 20 mm 13 mm 2000 Hour 5 mm 20 % 14 % Bulk Y
Published: 2012-01-26 | Updated: 2023-08-24